1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885382207001

DigiKey Part Number
732-13189-2-ND - Tape & Reel (TR)
732-13189-1-ND - Cut Tape (CT)
732-13189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885382207001
Description
CAP CER 1UF 16V X7R 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885382207001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,340
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹32.62000₹32.62
10₹19.38300₹193.83
50₹14.16420₹708.21
100₹12.58010₹1,258.01
500₹9.90940₹4,954.70
1,000₹9.08470₹9,084.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹7.68319₹23,049.57
6,000₹7.20949₹43,256.94
9,000₹6.97228₹62,750.52
15,000₹6.70945₹1,00,641.75
21,000₹6.55577₹1,37,671.17
30,000₹6.40794₹1,92,238.20
Manufacturers Standard Package