
885382207010 | |
|---|---|
DigiKey Part Number | 732-13198-2-ND - Tape & Reel (TR) 732-13198-1-ND - Cut Tape (CT) 732-13198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885382207010 |
Description | CAP CER 270PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885382207010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹18.63700 | ₹186.37 |
| 50 | ₹13.62380 | ₹681.19 |
| 100 | ₹12.08620 | ₹1,208.62 |
| 500 | ₹9.49566 | ₹4,747.83 |
| 1,000 | ₹8.69798 | ₹8,697.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹7.34647 | ₹22,039.41 |
| 6,000 | ₹6.88815 | ₹41,328.90 |
| 9,000 | ₹6.65866 | ₹59,927.94 |
| 15,000 | ₹6.40424 | ₹96,063.60 |
| 21,000 | ₹6.25558 | ₹1,31,367.18 |
| 30,000 | ₹6.11257 | ₹1,83,377.10 |