AR1206JR-076K2L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 3,232
Unit Price: ₹10.25000
Datasheet

Upgrade


YAGEO
In Stock: 4,490
Unit Price: ₹9.32000
Datasheet

Upgrade


YAGEO
In Stock: 1,12,619
Unit Price: ₹9.32000
Datasheet

Upgrade


Bourns Inc.
In Stock: 17,135
Unit Price: ₹9.32000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Vishay Dale
In Stock: 5,901
Unit Price: ₹10.25000
Datasheet

Similar


Vishay Dale
In Stock: 4,950
Unit Price: ₹27.96000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹2.34288
Datasheet

Similar


Panasonic Industry
In Stock: 91,427
Unit Price: ₹16.77000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₹9.57356
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹3.06806
Datasheet
6.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR1206JR-076K2L

DigiKey Part Number
AR1206JR-076K2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR1206JR-076K2L
Description
RES SMD 6.2K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR1206JR-076K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.96544₹19,827.20
Manufacturers Standard Package