Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AT0402DRE071KL | |
|---|---|
DigiKey Part Number | YAG2100TR-ND - Tape & Reel (TR) YAG2100CT-ND - Cut Tape (CT) YAG2100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402DRE071KL |
Description | RES SMD 1K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402DRE071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹6.05700 | ₹60.57 |
| 25 | ₹5.62840 | ₹140.71 |
| 50 | ₹5.33020 | ₹266.51 |
| 100 | ₹5.03200 | ₹503.20 |
| 250 | ₹4.67048 | ₹1,167.62 |
| 500 | ₹4.41702 | ₹2,208.51 |
| 1,000 | ₹4.18592 | ₹4,185.92 |
| 5,000 | ₹3.72856 | ₹18,642.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.39505 | ₹33,950.50 |
| 20,000 | ₹3.25662 | ₹65,132.40 |
| 30,000 | ₹3.18326 | ₹95,497.80 |
| 50,000 | ₹3.09838 | ₹1,54,919.00 |
| 70,000 | ₹3.04676 | ₹2,13,273.20 |
| 1,00,000 | ₹2.99561 | ₹2,99,561.00 |





