
AT0603BRD07300KL | |
---|---|
DigiKey Part Number | 13-AT0603BRD07300KLTR-ND - Tape & Reel (TR) 13-AT0603BRD07300KLCT-ND - Cut Tape (CT) 13-AT0603BRD07300KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD07300KL |
Description | RES SMD 300K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD07300KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15.09000 | ₹15.09 |
10 | ₹11.00400 | ₹110.04 |
25 | ₹10.36480 | ₹259.12 |
50 | ₹9.69040 | ₹484.52 |
100 | ₹8.91840 | ₹891.84 |
250 | ₹8.14632 | ₹2,036.58 |
500 | ₹7.70440 | ₹3,852.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹6.54564 | ₹32,728.20 |