CC0603KPX7R7BB102 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 678
Unit Price: ₹9.32000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹99.01013
Datasheet

Direct


KEMET
In Stock: 11,556
Unit Price: ₹9.32000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹2.97344
Datasheet

Direct


KYOCERA AVX
In Stock: 2,86,172
Unit Price: ₹16.77000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹2.16564
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹1.86223
Datasheet
1000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KPX7R7BB102

DigiKey Part Number
13-CC0603KPX7R7BB102TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603KPX7R7BB102
Description
CAP CER 1000PF 16V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KPX7R7BB102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.78481₹11,772.15
Manufacturers Standard Package