CC1206KPX7R9BB222 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 13,236
Unit Price: ₹18.64000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 2,389
Unit Price: ₹10.25000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹3.26282
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹4.14106
Datasheet

Direct


KYOCERA AVX
In Stock: 2,026
Unit Price: ₹23.30000
Datasheet

Direct


Vishay Vitramon
In Stock: 11,720
Unit Price: ₹29.82000
Datasheet
2200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KPX7R9BB222

DigiKey Part Number
13-CC1206KPX7R9BB222TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1206KPX7R9BB222
Description
CAP CER 2200PF 50V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KPX7R9BB222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹3.10601₹46,590.15
Manufacturers Standard Package