CL0508KRX7R8BB103 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 9,496
Unit Price: ₹95.98000
Datasheet

Direct


KYOCERA AVX
In Stock: 3,927
Unit Price: ₹95.98000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹31.85960
Datasheet
10000 pF ±10% 25V Ceramic Capacitor X7R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 25V Ceramic Capacitor X7R 0508 (1220 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CL0508KRX7R8BB103

DigiKey Part Number
13-CL0508KRX7R8BB103TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL0508KRX7R8BB103
Description
CAP CER 10000PF 25V X7R 0508
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL0508KRX7R8BB103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.52406₹14,096.24
Manufacturers Standard Package