0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS0603KRX7R8BB224

DigiKey Part Number
13-CS0603KRX7R8BB224TR-ND - Tape & Reel (TR)
13-CS0603KRX7R8BB224CT-ND - Cut Tape (CT)
13-CS0603KRX7R8BB224DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS0603KRX7R8BB224
Description
CAP CER 0.22UF 25V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS0603KRX7R8BB224 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,325
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹9.03900₹90.39
50₹6.41120₹320.56
100₹5.59120₹559.12
500₹4.22132₹2,110.66
1,000₹3.79919₹3,799.19
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.01736₹12,069.44
8,000₹2.79465₹22,357.20
12,000₹2.68314₹32,197.68
20,000₹2.55954₹51,190.80
28,000₹2.48733₹69,645.24
40,000₹2.41790₹96,716.00
Manufacturers Standard Package