


CS0603KRX7R8BB224 | |
|---|---|
DigiKey Part Number | 13-CS0603KRX7R8BB224TR-ND - Tape & Reel (TR) 13-CS0603KRX7R8BB224CT-ND - Cut Tape (CT) 13-CS0603KRX7R8BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R8BB224 |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0603KRX7R8BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹9.03900 | ₹90.39 |
| 50 | ₹6.41120 | ₹320.56 |
| 100 | ₹5.59120 | ₹559.12 |
| 500 | ₹4.22132 | ₹2,110.66 |
| 1,000 | ₹3.79919 | ₹3,799.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.01736 | ₹12,069.44 |
| 8,000 | ₹2.79465 | ₹22,357.20 |
| 12,000 | ₹2.68314 | ₹32,197.68 |
| 20,000 | ₹2.55954 | ₹51,190.80 |
| 28,000 | ₹2.48733 | ₹69,645.24 |
| 40,000 | ₹2.41790 | ₹96,716.00 |