


CS0603KRX7R9BB153 | |
|---|---|
DigiKey Part Number | 13-CS0603KRX7R9BB153TR-ND - Tape & Reel (TR) 13-CS0603KRX7R9BB153CT-ND - Cut Tape (CT) 13-CS0603KRX7R9BB153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R9BB153 |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0603KRX7R9BB153 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.48000 | ₹84.80 |
| 50 | ₹5.96400 | ₹298.20 |
| 100 | ₹5.19980 | ₹519.98 |
| 500 | ₹3.91194 | ₹1,955.97 |
| 1,000 | ₹3.51498 | ₹3,514.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.78254 | ₹11,130.16 |
| 8,000 | ₹2.57298 | ₹20,583.84 |
| 12,000 | ₹2.46811 | ₹29,617.32 |
| 20,000 | ₹2.35192 | ₹47,038.40 |
| 28,000 | ₹2.28402 | ₹63,952.56 |
| 40,000 | ₹2.21874 | ₹88,749.60 |