6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS0603KRX7R9BB682

DigiKey Part Number
13-CS0603KRX7R9BB682TR-ND - Tape & Reel (TR)
13-CS0603KRX7R9BB682CT-ND - Cut Tape (CT)
13-CS0603KRX7R9BB682DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS0603KRX7R9BB682
Description
CAP CER 6800PF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS0603KRX7R9BB682 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,980
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹5.68400₹56.84
50₹3.95100₹197.55
100₹3.41060₹341.06
500₹2.51416₹1,257.08
1,000₹2.23646₹2,236.46
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.73582₹6,943.28
8,000₹1.58975₹12,718.00
12,000₹1.51676₹18,201.12
20,000₹1.43581₹28,716.20
28,000₹1.38850₹38,878.00
40,000₹1.34304₹53,721.60
Manufacturers Standard Package