1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS0805KRX7R9BB102

DigiKey Part Number
13-CS0805KRX7R9BB102TR-ND - Tape & Reel (TR)
13-CS0805KRX7R9BB102CT-ND - Cut Tape (CT)
13-CS0805KRX7R9BB102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS0805KRX7R9BB102
Description
CAP CER 1000PF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS0805KRX7R9BB102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,490
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹10.90300₹109.03
50₹7.75300₹387.65
100₹6.79330₹679.33
500₹5.17928₹2,589.64
1,000₹4.68353₹4,683.53
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.75283₹15,011.32
8,000₹3.49040₹27,923.20
12,000₹3.35897₹40,307.64
20,000₹3.21338₹64,267.60
28,000₹3.12829₹87,592.12
40,000₹3.04644₹1,21,857.60
Manufacturers Standard Package