0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS0805KRX7R9BB333

DigiKey Part Number
13-CS0805KRX7R9BB333TR-ND - Tape & Reel (TR)
13-CS0805KRX7R9BB333CT-ND - Cut Tape (CT)
13-CS0805KRX7R9BB333DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS0805KRX7R9BB333
Description
CAP CER 0.033UF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS0805KRX7R9BB333 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,980
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹48.46000₹48.46
10₹29.54000₹295.40
50₹22.12240₹1,106.12
100₹19.83930₹1,983.93
500₹15.98886₹7,994.43
1,000₹14.80073₹14,800.73
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹12.39910₹49,596.40
8,000₹11.76893₹94,151.44
12,000₹11.45326₹1,37,439.12
20,000₹11.10330₹2,22,066.00
28,000₹10.89877₹3,05,165.56
40,000₹10.70195₹4,28,078.00
Manufacturers Standard Package