


CS1206KKX7R0BB225 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7R0BB225TR-ND - Tape & Reel (TR) 13-CS1206KKX7R0BB225CT-ND - Cut Tape (CT) 13-CS1206KKX7R0BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7R0BB225 |
Description | CAP CER 2.2UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7R0BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹116.48000 | ₹116.48 |
| 10 | ₹75.76000 | ₹757.60 |
| 50 | ₹59.58320 | ₹2,979.16 |
| 100 | ₹54.59770 | ₹5,459.77 |
| 500 | ₹46.16620 | ₹23,083.10 |
| 1,000 | ₹43.56073 | ₹43,560.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹39.44331 | ₹78,886.62 |
| 4,000 | ₹37.76083 | ₹1,51,043.32 |
| 6,000 | ₹36.91828 | ₹2,21,509.68 |
| 10,000 | ₹35.98415 | ₹3,59,841.50 |
| 14,000 | ₹35.43770 | ₹4,96,127.80 |
| 20,000 | ₹34.91241 | ₹6,98,248.20 |