


CS1206KKX7R7BB105 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7R7BB105TR-ND - Tape & Reel (TR) 13-CS1206KKX7R7BB105CT-ND - Cut Tape (CT) 13-CS1206KKX7R7BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7R7BB105 |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7R7BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹26.93100 | ₹269.31 |
| 50 | ₹20.10960 | ₹1,005.48 |
| 100 | ₹17.99420 | ₹1,799.42 |
| 500 | ₹14.43264 | ₹7,216.32 |
| 1,000 | ₹13.33305 | ₹13,333.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹11.40628 | ₹34,218.84 |
| 6,000 | ₹10.77417 | ₹64,645.02 |
| 9,000 | ₹10.45754 | ₹94,117.86 |
| 15,000 | ₹10.10658 | ₹1,51,598.70 |
| 21,000 | ₹9.90150 | ₹2,07,931.50 |
| 30,000 | ₹9.70414 | ₹2,91,124.20 |