


CS1206KKX7RYBB683 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RYBB683TR-ND - Tape & Reel (TR) 13-CS1206KKX7RYBB683CT-ND - Cut Tape (CT) 13-CS1206KKX7RYBB683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RYBB683 |
Description | CAP CER 0.068UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RYBB683 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹15.93500 | ₹159.35 |
| 50 | ₹11.55500 | ₹577.75 |
| 100 | ₹10.21320 | ₹1,021.32 |
| 500 | ₹7.95808 | ₹3,979.04 |
| 1,000 | ₹7.26292 | ₹7,262.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.09964 | ₹18,298.92 |
| 6,000 | ₹5.70019 | ₹34,201.14 |
| 9,000 | ₹5.50015 | ₹49,501.35 |
| 15,000 | ₹5.27855 | ₹79,178.25 |
| 21,000 | ₹5.14897 | ₹1,08,128.37 |
| 30,000 | ₹5.02437 | ₹1,50,731.10 |