4.22 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FBF52-4K22

DigiKey Part Number
4.22KXBK-ND
Manufacturer
Manufacturer Product Number
MFR-25FBF52-4K22
Description
RES 4.22K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.22 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FBF52-4K22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFR-25FRF52-4K22YAGEO1,71613-MFR-25FRF52-4K22CT-ND₹9.32000Parametric Equivalent
MRS25000C4221FRP00Vishay Beyschlag/Draloric/BC Components1,451PPC4.22KZCT-ND₹23.30000Upgrade
YR1B4K22CCTE Connectivity Passive Product4,0921712-YR1B4K22CCCT-ND₹79.21000Upgrade
MF1/4DCT52R4221FKOA Speer Electronics, Inc.4,2082019-MF1/4DCT52R4221FCT-ND₹9.32000Parametric Equivalent
In-Stock: 568
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.63400₹36.34
25₹3.05640₹76.41
50₹2.66520₹133.26
100₹2.33900₹233.90
250₹1.98300₹495.75
500₹1.76122₹880.61
1,000₹1.57018₹1,570.18
5,000₹1.23117₹6,155.85