
MFR-25FRF52-4K22 | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-4K22TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-4K22CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-4K22 |
Description | RES 4.22K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.22 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-4K22 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FBF52-4K22 | YAGEO | 568 | 4.22KXBK-ND | ₹9.32000 | Parametric Equivalent |
| MRS25000C4221FRP00 | Vishay Beyschlag/Draloric/BC Components | 1,451 | PPC4.22KZCT-ND | ₹23.30000 | Upgrade |
| YR1B4K22CC | TE Connectivity Passive Product | 4,092 | 1712-YR1B4K22CCCT-ND | ₹79.21000 | Upgrade |
| MF1/4DCT52R4221F | KOA Speer Electronics, Inc. | 4,208 | 2019-MF1/4DCT52R4221FCT-ND | ₹9.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.72700 | ₹37.27 |
| 25 | ₹3.09360 | ₹77.34 |
| 50 | ₹2.72100 | ₹136.05 |
| 100 | ₹2.38560 | ₹238.56 |
| 250 | ₹2.02400 | ₹506.00 |
| 500 | ₹1.79662 | ₹898.31 |
| 1,000 | ₹1.60187 | ₹1,601.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.23117 | ₹6,155.85 |
| 10,000 | ₹1.12000 | ₹11,200.00 |
| 15,000 | ₹1.06288 | ₹15,943.20 |
| 25,000 | ₹0.99825 | ₹24,956.25 |
| 35,000 | ₹0.95974 | ₹33,590.90 |
| 50,000 | ₹0.92209 | ₹46,104.50 |