P4SMA180A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: ₹8.41563
Datasheet
246V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA180A-AT/TR13

DigiKey Part Number
13-P4SMA180A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA180A-AT/TR13
Description
TVS DIODE 154VWM 246VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
246V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
154V
Voltage - Breakdown (Min)
171V
Voltage - Clamping (Max) @ Ipp
246V
Current - Peak Pulse (10/1000µs)
1.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹6.73903₹33,695.15
10,000₹6.18848₹61,884.80
15,000₹5.90594₹88,589.10
25,000₹5.58665₹1,39,666.25
35,000₹5.39669₹1,88,884.15
50,000₹5.21150₹2,60,575.00
1,25,000₹5.19862₹6,49,827.50
Manufacturers Standard Package