Direct

P4SMA180A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P4SMA180A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA180A-AT/TR7 |
Description | TVS DIODE 154VWM 246VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹8.41563 | ₹8,415.63 |
| 2,000 | ₹7.61749 | ₹15,234.98 |
| 3,000 | ₹7.20576 | ₹21,617.28 |
| 5,000 | ₹6.73903 | ₹33,695.15 |
| 7,000 | ₹6.46059 | ₹45,224.13 |
| 10,000 | ₹6.18848 | ₹61,884.80 |
| 25,000 | ₹5.58665 | ₹1,39,666.25 |
| 50,000 | ₹5.21150 | ₹2,60,575.00 |
| 1,00,000 | ₹5.19861 | ₹5,19,861.00 |
