Direct

RC1206JR-10680RL | |
|---|---|
DigiKey Part Number | 13-RC1206JR-10680RLTR-ND - Tape & Reel (TR) 13-RC1206JR-10680RLCT-ND - Cut Tape (CT) 13-RC1206JR-10680RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-10680RL |
Description | RES 680 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-10680RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.54100 | ₹35.41 |
| 25 | ₹2.64640 | ₹66.16 |
| 50 | ₹2.16200 | ₹108.10 |
| 100 | ₹1.78920 | ₹178.92 |
| 250 | ₹1.42016 | ₹355.04 |
| 500 | ₹1.20956 | ₹604.78 |
| 1,000 | ₹1.04275 | ₹1,042.75 |
| 5,000 | ₹0.77978 | ₹3,898.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.70355 | ₹7,035.50 |
| 20,000 | ₹0.64308 | ₹12,861.60 |
| 30,000 | ₹0.61366 | ₹18,409.80 |
| 50,000 | ₹0.58182 | ₹29,091.00 |
| 70,000 | ₹0.56360 | ₹39,452.00 |
| 1,00,000 | ₹0.54639 | ₹54,639.00 |
| 1,20,000 | ₹0.53834 | ₹64,600.80 |
| 2,40,000 | ₹0.51179 | ₹1,22,829.60 |
| 2,50,000 | ₹0.51041 | ₹1,27,602.50 |
