Direct

SMAJ8.5CA-HP6AT/13 | |
|---|---|
DigiKey Part Number | 13-SMAJ8.5CA-HP6AT/13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ8.5CA-HP6AT/13 |
Description | TVS DIODE 8.5VWM 14.4V DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 41.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.11487 | ₹30,574.35 |
| 10,000 | ₹5.54280 | ₹55,428.00 |
| 15,000 | ₹5.25109 | ₹78,766.35 |
| 25,000 | ₹4.92324 | ₹1,23,081.00 |
| 35,000 | ₹4.72903 | ₹1,65,516.05 |
| 50,000 | ₹4.54025 | ₹2,27,012.50 |
| 1,25,000 | ₹4.12590 | ₹5,15,737.50 |
