
SMBJ200A-AT/TR13 | |
---|---|
DigiKey Part Number | 13-SMBJ200A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ200A-AT/TR13 |
Description | TVS DIODE 200VWM 324VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹7.83959 | ₹23,518.77 |
6,000 | ₹7.17936 | ₹43,076.16 |
9,000 | ₹6.84018 | ₹61,561.62 |
15,000 | ₹6.45666 | ₹96,849.90 |
21,000 | ₹6.22849 | ₹1,30,798.29 |
30,000 | ₹6.00589 | ₹1,80,176.70 |
75,000 | ₹5.82246 | ₹4,36,684.50 |