SMCJ6.0CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2,992
Unit Price: ₹29.82000
Datasheet
10.3V Clamp 145.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.3V Clamp 145.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ6.0CA/TR7

DigiKey Part Number
13-SMCJ6.0CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ6.0CA/TR7
Description
TVS DIODE 6VWM 10.3VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10.3V Clamp 145.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
145.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹15.81366₹7,906.83
1,000₹14.33573₹14,335.73
1,500₹13.57471₹20,362.06
2,500₹12.71206₹31,780.15
3,500₹12.19778₹42,692.23
5,000₹11.69522₹58,476.10
12,500₹10.58414₹1,32,301.75
25,000₹10.04776₹2,51,194.00
Manufacturers Standard Package