Similar

SQP10AJB-1K1 | |
|---|---|
DigiKey Part Number | 1.1KW-10-ND |
Manufacturer | |
Manufacturer Product Number | SQP10AJB-1K1 |
Description | RES 1.1K OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP10AJB-1K1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹76.41000 | ₹76.41 |
| 10 | ₹49.76100 | ₹497.61 |
| 25 | ₹42.41840 | ₹1,060.46 |
| 50 | ₹37.83360 | ₹1,891.68 |
| 100 | ₹33.93830 | ₹3,393.83 |
| 250 | ₹29.65552 | ₹7,413.88 |
| 500 | ₹26.97734 | ₹13,488.67 |
| 1,000 | ₹24.69895 | ₹24,698.95 |
| 5,000 | ₹20.64331 | ₹1,03,216.55 |

