AC DC Configurable Power Supply Chassis

Results: 1,433
Stocking Options
Environmental Options
Media
Exclude
1,433Results

Showing
of 1,433
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
User Configuration
Type
Number of Positions
Voltage - Input
Power (Watts)
Voltage - Isolation
Efficiency
Features
Operating Temperature
Size / Dimension
Height
Approval Agency
Standard Number
Input Connector
Current - Leakage
Cooling Type
NMP650
NMP POWER SUPPLY 65
MEAN WELL USA Inc.
54
In Stock
1 : ₹12,813.08000
Box
Box
Active
-
Medical
4
85 ~ 264 VAC, 120 ~ 370 VDC
650 W
4 kV
88.5%
5V, 1.5A Auxilary Output
-30°C ~ 70°C (With Derating)
9.84" L x 3.50" W (250.0mm x 89.0mm)
1.61" (41.0mm)
CB, CE, cURus, EAC, TUV
60601-1; 62368-1
Screw Terminal
400 µA
Fan - Standard Airflow
NMP1K2
NMP POWER SUPPLY 12
MEAN WELL USA Inc.
85
In Stock
1 : ₹18,171.27000
Box
Box
Active
-
Medical
6
85 ~ 264 VAC, 120 ~ 370 VDC
1200 W
4 kV
90.5%
5V, 2A Auxilary Output
-30°C ~ 70°C (With Derating)
9.84" L x 5.00" W (250.0mm x 127.0mm)
1.61" (41.0mm)
CB, CE, cURus, EAC, TUV
60601-1; 62368-1
Screw Terminal
400 µA
Fan - Standard Airflow
NEVO+600S
600 WATT STANDARD FRONT END
Vox Power Ltd.
599
In Stock
1 : ₹23,291.84000
Box
Box
Active
-
Standard
4
85 ~ 264 VAC, 120 ~ 370 VDC
600 W
-
89%
5V, 1A Auxilary Output
-20°C ~ 70°C (With Derating)
5.00" L x 3.00" W (127.0mm x 76.2mm)
1.61" (41.0mm)
CB, CE, CSA, IEC, UL
60950-1; 62368-1
Header
1.5 mA
Fan - Standard Airflow
NEVO+600M
600 WATT MEDICAL FRONT END
Vox Power Ltd.
270
In Stock
1 : ₹24,522.83000
Box
Box
Active
-
Medical
4
85 ~ 264 VAC, 120 ~ 300 VDC
600 W
-
86%
5V, 1A Auxilary Output
-20°C ~ 70°C (With Derating)
5.00" L x 3.00" W (127.0mm x 76.2mm)
1.61" (41.0mm)
IEC, UL
60601-1
Header
300 µA
Fan - Standard Airflow
UltiMod, UX Series
CONFIG POWER CHASSIS 600W 4 SLOT
EXCELSYS / Advanced Energy
133
In Stock
1 : ₹26,188.99000
Box
Box
Active
-
Medical
4
85 ~ 264 VAC, 120 ~ 380 VDC
600 W
4 kV
90%
5V, 500mA Auxilary Output
-40°C ~ 70°C (With Derating)
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
-
IEC 320-C14
300 µA
Fan - Standard Airflow
powerPacs-4-Slot-10.62 Long
CONFIG POWER CHASSIS 600W 4 SLOT
EXCELSYS / Advanced Energy
82
In Stock
1 : ₹27,431.16000
Bulk
Bulk
Active
-
Standard
4
85 ~ 264 VAC, 120 ~ 380 VDC
600 W
3 kV
89%
5V, 500mA Auxilary Output
-20°C ~ 70°C
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
-
IEC 320-C14
1.5 mA
Fan - Standard Airflow
VCCM600M
600 WATT CONDUCTION COOLED MEDIC
Vox Power Ltd.
53
In Stock
1 : ₹28,376.07000
Box
Box
Active
-
Medical
4
85 ~ 264 VAC, 120 ~ 370 VDC
600 W
-
90%
5V, 500mA Auxilary Output
-40°C ~ 70°C (With Derating)
7.00" L x 4.00" W (177.8mm x 101.6mm)
1.61" (41.0mm)
CB, CE, CSA, IEC, UL
60601-1
Screw Terminal
300 µA
Conduction
UX6
CONFIG PWR CHASSIS 1200W 6 SLOT
EXCELSYS / Advanced Energy
306
In Stock
1 : ₹32,466.00000
Box
Box
Active
-
Medical
6
85 ~ 264 VAC, 120 ~ 380 VDC
1200 W
4 kV
90%
5V, 500mA Auxilary Output
-40°C ~ 70°C (With Derating)
10.24" L x 5.00" W (260.0mm x 127.0mm)
1.59" (40.40mm)
CE, cURus
-
IEC 320-C14
300 µA
Fan - Standard Airflow
NEVO+1200S
1200 WATT STANDARD FRONT END
Vox Power Ltd.
78
In Stock
1 : ₹47,884.56000
Box
Box
Active
-
Standard
8
85 ~ 264 VAC, 120 ~ 370 VDC
1200 W
-
86%
5V, 1A Auxilary Output
-20°C ~ 70°C (With Derating)
6.00" L x 6.00" W (152.4mm x 152.4mm)
1.61" (41.0mm)
CB, CE, CSA, IEC, UL
60950-1; 62368-1
Screw Terminal
1.5 mA
Fan - Standard Airflow
NEVO+600S
600 WATT STANDARD FRONT END WITH
Vox Power Ltd.
63
In Stock
1 : ₹25,473.32000
Box
Box
Active
-
Standard, Low Noise
4
85 ~ 264 VAC, 120 ~ 370 VDC
450 W
-
86%
5V, 1A Auxilary Output
-40°C ~ 70°C (With Derating)
5.00" L x 3.00" W (127.0mm x 76.2mm)
1.61" (41.0mm)
CB, CE, CSA, IEC, UL
60950-1; 62368-1
Header
1.5 mA
Fan - Standard Airflow
NEVO+600M
600 WATT MEDICAL FRONT END WITH
Vox Power Ltd.
115
In Stock
1 : ₹26,753.70000
Box
Box
Active
-
Medical, Low Noise
4
85 ~ 264 VAC, 120 ~ 300 VDC
450 W
-
86%
5V, 1A Auxilary Output
-40°C ~ 70°C (With Derating)
5.00" L x 3.00" W (127.0mm x 76.2mm)
1.61" (41.0mm)
-
60601-1
Header
300 µA
Fan - Standard Airflow
CoolX™600 NFF
CONFIG POWER CHASSIS 600W 4 SLOT
EXCELSYS / Advanced Energy
140
In Stock
1 : ₹27,601.69000
Box
Box
Active
-
Standard, Ultra Quiet
4
85 ~ 264 VAC, 120 ~ 300 VDC
600 W
4 kV
93%
12V, 1.96A Auxilary Output
-40°C ~ 70°C (With Derating)
8.50" L x 4.50" W (215.9mm x 114.3mm)
1.54" (39.1mm)
CE, cTUVus
-
Screw Terminal
393 µA
Convection
CX06S-0000-N1A
CONFIG POWER CHASSIS 600W 4 SLOT
EXCELSYS / Advanced Energy
44
In Stock
1 : ₹27,601.69000
Bulk
Bulk
Active
-
Medical
4
85 ~ 264 VAC, 120 ~ 300 VDC
600 W
4 kV
94%
12V, 1.96A Auxilary Output
-40°C ~ 85°C (With Derating)
8.50" L x 4.50" W (215.9mm x 114.3mm)
1.50" (38.1mm)
CE
-
IEC 320-C14
393 µA
Convection
47
In Stock
1 : ₹28,062.96000
Box
Box
Active
-
Medical
4
85 ~ 264 VAC, 120 ~ 380 VDC
600 W
4 kV
90%
5V, 500mA Auxilary Output
-40°C ~ 70°C (With Derating)
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE
-
IEC 320-C14
150 µA
Fan - Reverse Airflow
powerPac-6-postion 10.62 long
CONFIG POWER CHASSIS 700W 6 SLOT
EXCELSYS / Advanced Energy
27
In Stock
1 : ₹35,720.99000
Bulk
Bulk
Active
-
Standard
6
85 ~ 264 VAC, 120 ~ 380 VDC
700 W
3 kV
90%
-
-20°C ~ 70°C
10.24" L x 5.00" W (260.0mm x 127.0mm)
1.59" (40.40mm)
CE, cURus
-
IEC 320-C14
1.5 mA
Fan - Standard Airflow
NEVO+1200M
1200 WATT MEDICAL FRONT END
Vox Power Ltd.
90
In Stock
1 : ₹50,498.43000
Box
Box
Active
-
Medical
8
85 ~ 264 VAC, 120 ~ 300 VDC
1200 W
-
86%
5V, 1A Auxilary Output
-20°C ~ 70°C (With Derating)
6.00" L x 6.00" W (152.4mm x 152.4mm)
1.61" (41.0mm)
CB, CE, CSA, IEC, UL
60601-1
Screw Terminal
300 µA
Fan - Standard Airflow
powerPac-6-postion 10.62 long
CONFIG PWR CHASSIS 1340W 6 SLOT
EXCELSYS / Advanced Energy
45
In Stock
1 : ₹50,322.30000
Box
Box
Active
-
Standard
6
85 ~ 264 VAC, 120 ~ 380 VDC
1340 W
3 kV
90%
5V, 500mA Auxilary Output
-20°C ~ 70°C
10.55" L x 5.00" W (268.0mm x 127.0mm)
1.59" (40.40mm)
CE, cURus
-
IEC 320-C14
1.5 mA
Fan - Standard Airflow
powerPacs-4-Slot-10.62 Long
CONFIG POWER CHASSIS 600W 4 SLOT
EXCELSYS / Advanced Energy
42
In Stock
1 : ₹28,142.17000
Box
Box
Active
-
Medical
4
85 ~ 264 VAC, 120 ~ 380 VDC
600 W
4 kV
89%
5V, 500mA Auxilary Output
-20°C ~ 70°C
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
-
IEC 320-C14
300 µA
Fan - Standard Airflow
XLC-D0
CONFIGURABLE POWER SUPPLY
EXCELSYS / Advanced Energy
26
In Stock
1 : ₹28,201.81000
Box
Box
Active
-
Standard, Low Noise
4
85 ~ 264 VAC, 120 ~ 380 VDC
600 W
3 kV
89%
5V, 500mA Auxilary Output
-20°C ~ 70°C (With Derating)
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
-
Wire Leads
1.5 mA
Fan - Standard Airflow
XMB-02
CONFIGURABLE POWER SUPPLY
EXCELSYS / Advanced Energy
26
In Stock
1 : ₹31,919.93000
Box
Box
Active
-
Medical
4
85 ~ 264 VAC, 120 ~ 380 VDC
400 W
4 kV
89%
5V, 500mA Auxilary Output
-20°C ~ 70°C (With Derating)
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
-
IEC 320-C14
300 µA
Fan - Reverse Airflow
powerPac-6-postion 10.62 long
CONFIG PWR CHASSIS 1200W 6 SLOT
EXCELSYS / Advanced Energy
29
In Stock
1 : ₹50,709.96000
Box
Box
Active
-
Standard, Low Noise
6
85 ~ 264 VAC, 120 ~ 380 VDC
1200 W
3 kV
90%
5V, 500mA Auxilary Output
-20°C ~ 70°C
10.24" L x 5.00" W (260.0mm x 127.0mm)
1.59" (40.40mm)
CE, cURus
-
IEC 320-C14
1.5 mA
Fan - Standard Airflow
XCES01
CONFIGURABLE POWER SUPPLY
EXCELSYS / Advanced Energy
30
In Stock
1 : ₹54,760.75000
Box
Box
Active
-
Standard
6
85 ~ 264 VAC, 120 ~ 380 VDC
1340 W
3 kV
90%
5V, 500mA Auxilary Output, Conformal Coating, Ruggedized
-20°C ~ 70°C (With Derating)
10.55" L x 5.00" W (268.0mm x 127.0mm)
1.59" (40.40mm)
CE, cURus
-
IEC 320-C14
1.5 mA
Fan - Standard Airflow
92
In Stock
1 : ₹58,325.12000
Box
Box
Active
-
Medical
6
85 ~ 264 VAC, 120 ~ 380 VDC
1340 W
4 kV
89%
5V, 500mA Auxilary Output
-20°C ~ 70°C (With Derating)
10.55" L x 5.00" W (268.0mm x 127.0mm)
1.59" (40.40mm)
CE, cURus
-
IEC 320-C14
300 µA
Fan - Standard Airflow
XVE-D0
CONFIGURABLE POWER SUPPLY
EXCELSYS / Advanced Energy
30
In Stock
1 : ₹59,081.79000
Box
Box
Active
-
Medical
6
85 ~ 264 VAC, 120 ~ 380 VDC
1340 W
4 kV
90%
5V, 500mA Auxilary Output
-20°C ~ 70°C (With Derating)
10.55" L x 5.00" W (268.0mm x 127.0mm)
1.59" (40.40mm)
CE, cURus
-
Wire Leads
300 µA
Fan - Standard Airflow
XCCC0
CONFIGURABLE POWER SUPPLY
EXCELSYS / Advanced Energy
39
In Stock
1 : ₹43,476.86000
Box
Box
Active
-
Standard
6
85 ~ 264 VAC, 120 ~ 380 VDC
1000 W
3 kV
90%
5V, 500mA Auxilary Output, Conformal Coating
-20°C ~ 70°C (With Derating)
10.24" L x 5.00" W (260.0mm x 127.0mm)
1.59" (40.40mm)
CE, cURus
-
IEC 320-C14
1.5 mA
Fan - Standard Airflow
Showing
of 1,433

AC DC Configurable Power Supply Chassis


Configurable power supply chassis products are the outermost component of a user-configurable power supply system. Such systems are modular in nature, allowing rapid construction of semi-custom power conversion products by the insertion of output-specific conversion modules into an outer chassis that provides mechanical containment and typically a number of electrical factors that are common/shared among the conversion modules, such as rectification and power factor correction. Product series represented in this family are user-configurable and do not require specialized tools or training for assembly.