Fixed Inductors

Results: 1,53,600
Stocking Options
Environmental Options
Media
Exclude
1,53,600Results

Showing
of 1,53,600
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LB Series 0805 (2012 Metric)
FIXED IND 10UH 150MA 360 MOHM
Taiyo Yuden
7,91,545
In Stock
1 : ₹9.32000
Cut Tape (CT)
3,000 : ₹4.12286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
10 µH
±10%
150 mA
-
Semi-Shielded
360mOhm
-
32MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
MLZ-MMZ
FIXED IND 10UH 300MA 600 MOHM
TDK
6,30,485
In Stock
1 : ₹9.32000
Cut Tape (CT)
4,000 : ₹4.70636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
10 µH
±20%
300 mA
60mA
Shielded
600mOhm
-
-
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
MLZ2012
FIXED IND 6.8UH 550MA 250 MOHM
TDK
5,87,831
In Stock
1 : ₹9.32000
Cut Tape (CT)
4,000 : ₹4.00164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
6.8 µH
±20%
550 mA
110mA
Shielded
250mOhm
-
60MHz
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.041" (1.05mm)
LQP03TN - 0201 (0603 Metric)
FIXED IND 5.6NH 350MA 400 MOHM
Murata Electronics
5,50,261
In Stock
1 : ₹9.32000
Cut Tape (CT)
15,000 : ₹1.46308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
5.6 nH
±3%
350 mA
-
Unshielded
400mOhm Max
14 @ 500MHz
4GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
Capacitor 0402(1005)
FIXED IND 3.3NH 300MA 190 MOHM
Johanson Technology Inc.
5,39,450
In Stock
1 : ₹9.32000
Cut Tape (CT)
10,000 : ₹1.55863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
3.3 nH
±0.3nH
300 mA
-
Unshielded
190mOhm Max
8 @ 100MHz
8.5GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0402(1005)
FIXED IND 10NH 250MA 450 MOHM
Johanson Technology Inc.
4,80,047
In Stock
1 : ₹9.32000
Cut Tape (CT)
10,000 : ₹1.55863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
10 nH
±5%
250 mA
-
Unshielded
450mOhm Max
8 @ 100MHz
3.7GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQP03TN - 0201 (0603 Metric)
FIXED IND 4.7NH 350MA 400 MOHM
Murata Electronics
4,19,187
In Stock
1 : ₹9.32000
Cut Tape (CT)
15,000 : ₹1.46308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
4.7 nH
±3%
350 mA
-
Unshielded
400mOhm Max
14 @ 500MHz
4.4GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
Capacitor 0402(1005)
FIXED IND 8.2NH 250MA 400 MOHM
Johanson Technology Inc.
3,69,577
In Stock
1 : ₹9.32000
Cut Tape (CT)
10,000 : ₹1.55863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
8.2 nH
±5%
250 mA
-
Unshielded
400mOhm Max
8 @ 100MHz
4.6GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0402(1005)
FIXED IND 6.8NH 250MA 320 MOHM
Johanson Technology Inc.
3,50,330
In Stock
1 : ₹9.32000
Cut Tape (CT)
10,000 : ₹1.55863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
6.8 nH
±5%
250 mA
-
Unshielded
320mOhm Max
8 @ 100MHz
5GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQG15H-0402(1005Metric)
FIXED IND 27NH 350MA 460 MOHM
Murata Electronics
3,28,952
In Stock
1 : ₹9.32000
Cut Tape (CT)
10,000 : ₹1.91768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
27 nH
±5%
350 mA
-
Unshielded
460mOhm Max
8 @ 100MHz
1.7GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
Capacitor 0402(1005)
FIXED IND 3.9NH 300MA 220 MOHM
Johanson Technology Inc.
3,12,886
In Stock
1 : ₹9.32000
Cut Tape (CT)
10,000 : ₹1.55863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
3.9 nH
±0.3nH
300 mA
-
Unshielded
220mOhm Max
8 @ 100MHz
7GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0402(1005)
FIXED IND 2.2NH 300MA 160 MOHM
Johanson Technology Inc.
2,88,093
In Stock
1 : ₹9.32000
Cut Tape (CT)
10,000 : ₹1.55863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
2.2 nH
±0.3nH
300 mA
-
Unshielded
160mOhm Max
8 @ 100MHz
12GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQP03TN - 0201 (0603 Metric)
FIXED IND 5.1NH 350MA 400 MOHM
Murata Electronics
2,54,047
In Stock
1 : ₹9.32000
Cut Tape (CT)
15,000 : ₹1.46308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
5.1 nH
±3%
350 mA
-
Unshielded
400mOhm Max
14 @ 500MHz
4.2GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
LQP03TN - 0201 (0603 Metric)
FIXED IND 3NH 450MA 250 MOHM SMD
Murata Electronics
2,44,087
In Stock
1 : ₹9.32000
Cut Tape (CT)
15,000 : ₹1.46308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
3 nH
±0.1nH
450 mA
-
Unshielded
250mOhm Max
14 @ 500MHz
9.5GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
Capacitor 0402(1005)
FIXED IND 4.7NH 300MA 240 MOHM
Johanson Technology Inc.
2,42,796
In Stock
1 : ₹9.32000
Cut Tape (CT)
10,000 : ₹1.55863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
4.7 nH
±0.3nH
300 mA
-
Unshielded
240mOhm Max
8 @ 100MHz
6GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0603(1608)
FIXED IND 5.6NH 300MA 300 MOHM
Johanson Technology Inc.
2,37,564
In Stock
1 : ₹9.32000
Cut Tape (CT)
4,000 : ₹2.15679
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
5.6 nH
±0.3nH
300 mA
-
Unshielded
300mOhm Max
8 @ 100MHz
4.6GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
LQG15H-0402(1005Metric)
FIXED IND 15NH 450MA 320 MOHM
Murata Electronics
2,15,173
In Stock
1 : ₹9.32000
Cut Tape (CT)
10,000 : ₹1.91768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
15 nH
±5%
450 mA
-
Unshielded
320mOhm Max
8 @ 100MHz
2.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
FIXED IND 27NH 300MA 670 MOHM
Murata Electronics
2,11,045
In Stock
1 : ₹9.32000
Cut Tape (CT)
10,000 : ₹1.91768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
27 nH
±5%
300 mA
-
Unshielded
670mOhm Max
8 @ 100MHz
1.6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
Capacitor 0402(1005)
FIXED IND 1NH 300MA 120 MOHM SMD
Johanson Technology Inc.
1,86,130
In Stock
1 : ₹9.32000
Cut Tape (CT)
10,000 : ₹1.55863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
1 nH
±0.3nH
300 mA
-
Unshielded
120mOhm Max
8 @ 100MHz
15GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
MCASU21GSB7224MTNA01
FIXED IND 22UH 100MA 1 OHM SMD
Taiyo Yuden
1,58,242
In Stock
1 : ₹9.32000
Cut Tape (CT)
3,000 : ₹4.12410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
22 µH
±10%
100 mA
-
Semi-Shielded
1Ohm
-
16MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
MLZ2012
FIXED IND 10UH 500MA 300 MOHM
TDK
1,55,533
In Stock
1 : ₹9.32000
Cut Tape (CT)
2,000 : ₹4.24416
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
10 µH
±20%
500 mA
110mA
Shielded
300mOhm
-
50MHz
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
LQP03TN - 0201 (0603 Metric)
FIXED IND 3.3NH 450MA 250 MOHM
Murata Electronics
1,45,446
In Stock
1 : ₹9.32000
Cut Tape (CT)
15,000 : ₹1.46308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
3.3 nH
±0.1nH
450 mA
-
Unshielded
250mOhm Max
14 @ 500MHz
8GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
LQW15A
FIXED IND 47NH 210MA 1.08 OHM
Murata Electronics
1,45,377
In Stock
1 : ₹9.32000
Cut Tape (CT)
10,000 : ₹4.47544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Non-Magnetic
47 nH
±5%
210 mA
-
Unshielded
1.08Ohm Max
25 @ 200MHz
2.9GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQW15A
FIXED IND 100NH 120MA 2.52 OHM
Murata Electronics
1,39,784
In Stock
1 : ₹9.32000
Cut Tape (CT)
10,000 : ₹4.47544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Non-Magnetic
100 nH
±5%
120 mA
-
Unshielded
2.52Ohm Max
20 @ 150MHz
1.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQG15H-0402(1005Metric)
FIXED IND 150NH 150MA 2.99 OHM
Murata Electronics
1,38,720
In Stock
1 : ₹9.32000
Cut Tape (CT)
10,000 : ₹2.41259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
150 nH
±5%
150 mA
-
Unshielded
2.99Ohm Max
8 @ 100MHz
550MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
Showing
of 1,53,600

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.