Audio Amplifiers

Results: 4,134
Stocking Options
Environmental Options
Media
Exclude
4,134Results

Showing
of 4,134
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Max Output Power x Channels @ Load
Voltage - Supply
Features
Mounting Type
Operating Temperature
Grade
Qualification
Supplier Device Package
Package / Case
CSD25202W15
IC AMP CLASS D MONO 2.5W 9DSBGA
Texas Instruments
17,858
In Stock
1 : ₹45.66000
Cut Tape (CT)
3,000 : ₹20.14930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
2.5W x 1 @ 4Ohm
2.5V ~ 5.5V
Depop, Differential Inputs, Shutdown, Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
-
-
9-DSBGA
9-UFBGA, DSBGA
8 MSOP
IC AMP CLASS D MONO 3W 8MSOP
Diodes Incorporated
17,040
In Stock
10,000
Factory
1 : ₹54.98000
Cut Tape (CT)
2,500 : ₹24.67864
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
3W x 1 @ 4Ohm
2.8V ~ 6V
Depop, Short-Circuit and Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
-
-
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP 8-MSOP
IC AMP CLASS D MONO 2.95W 8MSOP
Lumissil Microsystems
22,803
In Stock
1 : ₹67.09000
Cut Tape (CT)
2,500 : ₹30.67236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
2.95W x 1 @ 4Ohm
2.7V ~ 5.5V
Depop, Differential Inputs, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
-
-
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-DFN
IC AMP CLASS D MONO 2.95W 8DFN
Lumissil Microsystems
4,901
In Stock
1 : ₹67.09000
Cut Tape (CT)
2,500 : ₹30.67236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
2.95W x 1 @ 4Ohm
2.7V ~ 5.5V
Depop, Differential Inputs, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
-
-
8-DFN (3x3)
8-WDFN Exposed Pad
8-SON
IC AMP CLASS D MONO 1.45W 8SON
Texas Instruments
10,893
In Stock
1 : ₹75.48000
Cut Tape (CT)
3,000 : ₹34.93978
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
1.45W x 1 @ 8Ohm
2.5V ~ 5.5V
Differential Inputs, Shutdown, Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
-
-
8-SON (3x3)
8-VDFN Exposed Pad
8-SON
IC AMP CLASS AB MONO 1.25W 8SON
Texas Instruments
2,248
In Stock
4,05,473
Marketplace
1 : ₹77.34000
Cut Tape (CT)
3,000 : ₹35.70888
Tape & Reel (TR)
522 : ₹54.04787
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Class AB
1-Channel (Mono)
1.25W x 1 @ 8Ohm
2.5V ~ 5.5V
Depop, Differential Inputs, Shutdown, Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
-
-
8-SON (3x3)
8-VDFN Exposed Pad
8 SOIC
IC AMP CLASS AB MONO 325MW 8SOIC
Texas Instruments
17,911
In Stock
1 : ₹79.21000
Cut Tape (CT)
2,500 : ₹36.99708
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class AB
1-Channel (Mono)
325mW x 1 @ 8Ohm
4V ~ 12V
-
Surface Mount
0°C ~ 70°C (TA)
-
-
8-SOIC
8-SOIC (0.154", 3.90mm Width)
ADP3120AJCPZ-RL
IC AMP CLASS AB MONO 1.5W 8DFN
onsemi
2,527
In Stock
1 : ₹79.21000
Cut Tape (CT)
3,000 : ₹36.61806
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class AB
1-Channel (Mono)
1.5W x 1 @ 4Ohm
2.7V ~ 5.5V
Shutdown
Surface Mount
-40°C ~ 85°C (TA)
-
-
8-DFN (3x3)
8-VFDFN Exposed Pad
4,007
In Stock
1 : ₹91.32000
Cut Tape (CT)
2,500 : ₹43.55178
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class AB
1-Channel (Mono)
-
2.4V ~ 5.5V
Microphone
Surface Mount
-40°C ~ 85°C (TA)
-
-
SC-70-5
5-TSSOP, SC-70-5, SOT-353
OPA2134PAG4
IC AMP CLASS AB MONO 1W 8DIP
Texas Instruments
4,280
In Stock
1 : ₹97.85000
Tube
-
Tube
Active
Class AB
1-Channel (Mono)
1W x 1 @ 32Ohm
5V ~ 18V
-
Through Hole
0°C ~ 70°C (TA)
-
-
8-PDIP
8-DIP (0.300", 7.62mm)
OPA2134PAG4
IC AMP CLASS AB MONO 325MW 8DIP
Texas Instruments
4,121
In Stock
1 : ₹97.85000
Tube
-
Tube
Active
Class AB
1-Channel (Mono)
325mW x 1 @ 8Ohm
4V ~ 12V
-
Through Hole
0°C ~ 70°C (TA)
-
-
8-PDIP
8-DIP (0.300", 7.62mm)
8-SON
IC AMP CLASS D MONO 1.45W 8SON
Texas Instruments
3,363
In Stock
1 : ₹97.85000
Cut Tape (CT)
3,000 : ₹46.30940
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
1.45W x 1 @ 8Ohm
2.5V ~ 5.5V
Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
-
-
8-SON (3x3)
8-VDFN Exposed Pad
ADS8028IRTJT
IC AMP CLASS AB STER 290MW 20QFN
Texas Instruments
10,180
In Stock
4,286
Marketplace
1 : ₹112.76000
Cut Tape (CT)
3,000 : ₹54.19139
Tape & Reel (TR)
340 : ₹82.00368
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Class AB
Headphones, 2-Channel (Stereo)
290mW x 1 @ 16Ohm; 138mW x 2 @ 16Ohm
2.5V ~ 5.5V
Depop, Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Surface Mount
-40°C ~ 85°C (TA)
-
-
20-QFN (4x4)
20-WFQFN Exposed Pad
5,953
In Stock
7,500
Factory
1 : ₹120.21000
Cut Tape (CT)
2,500 : ₹58.88945
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class AB
1-Channel (Mono)
-
2.4V ~ 5.5V
Microphone, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
-
-
SOT-23-8
SOT-23-8
8 SOIC
IC AMP CLASS AB MONO 1.5W 8SOIC
Texas Instruments
8,968
In Stock
1 : ₹124.87000
Cut Tape (CT)
2,500 : ₹63.37095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class AB
1-Channel (Mono)
1.5W x 1 @ 8Ohm
2V ~ 5.5V
Shutdown, Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
-
-
8-SOIC
8-SOIC (0.154", 3.90mm Width)
NJW1280MG2-TE1
HIGH CAPACITANCE PIEZO-SOUNDER D
Nisshinbo Micro Devices Inc.
145
In Stock
1 : ₹135.12000
Cut Tape (CT)
3,000 : ₹66.09559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class AB
1-Channel (Mono)
-
2V ~ 5.5V
-
Surface Mount
-40°C ~ 105°C
-
-
16-EQFN (2.3x2.3)
16-XFQFN Exposed Pad
24-VFQFN Exposed Pad
IC AMP CLASS D MONO 2W 24VQFN
Texas Instruments
3,894
In Stock
1 : ₹136.05000
Cut Tape (CT)
3,000 : ₹66.72770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono) with Mono Headphones
2W x 1 @ 4Ohm
1.5V ~ 1.95V
I2C, Shutdown, Thermal Protection, Volume Control
Surface Mount
-40°C ~ 85°C (TA)
-
-
24-VQFN (4x4)
24-VFQFN Exposed Pad
8-SOICE-EP
IC AMP CLASS D MONO 15W 8SOIC
Monolithic Power Systems Inc.
1,643
In Stock
1 : ₹146.30000
Cut Tape (CT)
2,500 : ₹72.86884
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
15W x 1 @ 4Ohm
-
Depop, Short-Circuit and Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
-
-
8-SOICE
8-SOIC (0.154", 3.90mm Width) Exposed Pad
28-HTSSOP
IC AMP CLASS D STER 6W 28HTSSOP
Texas Instruments
1,060
In Stock
1 : ₹150.03000
Cut Tape (CT)
2,000 : ₹75.37956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
2-Channel (Stereo)
6W x 2 @ 8Ohm
8V ~ 26V
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
-
-
28-HTSSOP
28-PowerTSSOP (0.173", 4.40mm Width)
28-HTSSOP
IC AMP CLASS D MONO 10W 28HTSSOP
Texas Instruments
45,233
In Stock
1 : ₹155.62000
Cut Tape (CT)
2,000 : ₹80.80158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
10W x 1 @ 8Ohm
8V ~ 26V
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
-
-
28-HTSSOP
28-PowerTSSOP (0.173", 4.40mm Width)
DRV2511QDAPRQ1
IC AMP CLASS D STER 30W 32HTSSOP
Texas Instruments
7,220
In Stock
1 : ₹161.21000
Cut Tape (CT)
2,000 : ₹81.52098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
2-Channel (Stereo)
30W x 2 @ 8Ohm
4.5V ~ 26V
Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
-
-
32-HTSSOP
32-PowerTSSOP (0.240", 6.10mm Width)
14 PDIP
IC AMP CLASS AB MONO 2.5W 14DIP
Texas Instruments
1,224
In Stock
1 : ₹173.33000
Tube
-
Tube
Active
Class AB
1-Channel (Mono)
2.5W x 1 @ 8Ohm
10V ~ 22V
Short-Circuit and Thermal Protection
Through Hole
0°C ~ 70°C (TA)
-
-
14-PDIP
14-DIP (0.300", 7.62mm)
14,539
In Stock
1 : ₹191.96000
Cut Tape (CT)
2,500 : ₹98.14722
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
2.6W x 1 @ 4Ohm
2.6V ~ 5.5V
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
-
-
8-TDFN-EP (2x2)
8-WFDFN Exposed Pad
505~RM-8~RM~8
IC AMP CLASS D MONO 2.8W 8MSOP
Analog Devices Inc.
4,562
In Stock
1 : ₹191.96000
Cut Tape (CT)
1,000 : ₹101.59790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
2.8W x 1 @ 4Ohm
2.2V ~ 5.5V
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
-
-
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
28-HTSSOP
IC AMP CLASS D MONO 25W 28HTSSOP
Texas Instruments
10,170
In Stock
1 : ₹194.76000
Cut Tape (CT)
2,000 : ₹100.30169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
25W x 1 @ 8Ohm
8V ~ 26V
Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
-
-
28-HTSSOP
28-PowerTSSOP (0.173", 4.40mm Width)
Showing
of 4,134

Audio Amplifiers


Products in the audio amplifier integrated circuit (IC) family are designed specifically for replicating signal-level audio content at increased power levels sufficient to drive headphones, speakers, or similar transducers. Features such as mute inputs, volume controls, and anti-transient (depop) functions distinguish them from general purpose amplifiers. Audio amplifier classes of all types are included such as devices based on Class A, Class D, Class G topologies and others, as well as devices that integrate additional functionality such as analog-to-digital conversion in addition to the amplification function.