Isolators - Gate Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,825 In Stock | 1 : ₹120.21000 Cut Tape (CT) 3,000 : ₹46.72967 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 3750Vrms | 20kV/µs | 145ns, 165ns | 50ns | 18ns, 22ns | 2A, 2A | 2.5A | 1.57V | 20 mA | 10V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | - | ||
4,791 In Stock | 1 : ₹138.85000 Cut Tape (CT) 3,300 : ₹105.30018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | - | - | - | 50µs, 150µs | - | 650µs, 3ms (Max) | - | - | - | - | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | - | ||
8,980 In Stock | 1 : ₹140.71000 Cut Tape (CT) 3,000 : ₹56.00230 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 3750Vrms | 20kV/µs | 500ns, 500ns | 350ns | 50ns, 50ns | 400mA, 400mA | 600mA | 1.55V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 110°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | cUL, UL | ||
13,334 In Stock | 1 : ₹152.83000 Cut Tape (CT) 2,500 : ₹75.81538 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 3000Vrms | 300V/ns | - | 2ns | 8.3ns, 5ns | 5.4A, 9.8A | 5.4A, 9.8A | - | - | 4.5V ~ 20V | - | - | -40°C ~ 150°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8 | UL, VDE | |||
6,318 In Stock | 1 : ₹196.62000 Cut Tape (CT) 2,500 : ₹99.63708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | - | - | - | - | 10ns, 9ns | - | - | - | - | 10V ~ 35V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8-51 | - | |||
5,254 In Stock | 1 : ₹204.08000 Cut Tape (CT) 2,500 : ₹104.69522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 3000Vrms | 100kV/µs | 65ns, 65ns | 20ns | 10ns, 10ns | 5A, 5A | - | - | - | 13.2V ~ 33V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UR, VDE | ||
2,450 In Stock | 1 : ₹204.08000 Cut Tape (CT) 2,500 : ₹104.69522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 3000Vrms | 100kV/µs | 100ns, 100ns | 20ns | 10ns, 10ns | 8.5A, 10A | - | - | - | 9.5V ~ 33V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UR, VDE | ||
9,184 In Stock | 1 : ₹216.19000 Cut Tape (CT) 2,500 : ₹110.59464 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 3000Vrms | 200kV/µs | - | 5ns | 30ns, 30ns (Max) | 6A, 6A | 14A | - | - | 10V ~ 35V | - | - | -40°C ~ 150°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8-72 | UL | |||
6,275 In Stock | 1 : ₹225.51000 Cut Tape (CT) 4,000 : ₹114.43637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 2 | 2500Vrms | 150V/ns | 38ns, 38ns | - | - | 9A, 5A | 5A, 9A | - | - | - | - | - | - | Surface Mount | 13-LGA | 13-LGA (5x5) | UL | |||
3,738 In Stock | 1 : ₹229.24000 Cut Tape (CT) 3,300 : ₹175.19053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | - | - | 50µs, 150µs | - | 650µs, 3ms (Max) | - | - | - | - | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | - | ||
4,568 In Stock | 1 : ₹230.17000 Cut Tape (CT) 1,000 : ₹122.58339 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 1200Vrms | 200kV/µs | - | - | 15ns, 15ns | 5.5A, 5.5A | 14A | - | - | 10V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | PG-DSO-8-66 | UL | |||
2,493 In Stock | 1 : ₹242.28000 Cut Tape (CT) 1,000 : ₹130.67286 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5000Vrms | 100V/ns | 40ns, 40ns | 5.5ns | 5ns, 6ns | 4A, 6A | 4A, 6A | - | - | 6V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | CQC, UL, VDE | ||
3,904 In Stock | 1 : ₹243.22000 Cut Tape (CT) 1,000 : ₹130.53122 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 8000Vpk | 200kV/µs | 100ns, 100ns | - | 30ns, 30ns (Max) | 13.5A, 14A | 13.5A, 14A | - | - | 10V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | PG-DSO-8-66 | UL, VDE | |||
1,448 In Stock | 1 : ₹243.22000 Cut Tape (CT) 1,000 : ₹130.53122 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 8000Vpk | 200kV/µs | 100ns, 100ns | - | 30ns, 30ns (Max) | 13.5A, 14A | 13.5A, 14A | - | - | 10V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | PG-DSO-8-66 | UL, VDE | |||
4,265 In Stock | 1 : ₹255.33000 Cut Tape (CT) 2,500 : ₹134.32203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 3000Vrms | 100kV/µs | 65ns, 65ns | 20ns | 10ns, 10ns | 10A, 10A | - | - | - | 13.2V ~ 33V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UR, VDE | ||
2,827 In Stock | 1 : ₹255.33000 Cut Tape (CT) 2,500 : ₹134.32203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 3000Vrms | 100kV/µs | 65ns, 65ns | 20ns | 10ns, 10ns | 10A, 10A | - | - | - | 13.2V ~ 33V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UR, VDE | ||
10,239 In Stock | 1 : ₹283.29000 Cut Tape (CT) 2,500 : ₹150.46110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 3000Vrms | 100kV/µs | 100ns, 100ns | 20ns | 10ns, 10ns | 5A, 5A | 10A | - | - | 13.2V ~ 33V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, UL, VDE | ||
3,912 In Stock | 1 : ₹287.94000 Cut Tape (CT) 1,000 : ₹157.92045 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5000Vrms | 100kV/µs | 100ns, 100ns | 20ns | 10ns, 10ns | 5A, 5A | 5A | - | - | 13.2V ~ 33V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | CQC, UL, VDE | ||
2,069 In Stock | 1 : ₹288.88000 Cut Tape (CT) 2,500 : ₹153.33421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 3750Vrms | 35kV/µs | 60ns, 50ns | 28ns | 5.5ns, 8.5ns | 500mA, 1.2A | 4A | 2.8V (Max) | 30 mA | 6.5V ~ 30V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UR, VDE | ||
1,695 In Stock | 1 : ₹288.88000 Tube | - | Tube | Active | Capacitive Coupling | 1 | 3750Vrms | 35kV/µs | 60ns, 50ns | 28ns | 5.5ns, 8.5ns | 500mA, 1.2A | 4A | 2.8V (Max) | 30 mA | 6.5V ~ 30V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UR, VDE | ||
5,578 In Stock | 1 : ₹300.99000 Cut Tape (CT) 1,000 : ₹165.61109 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5000Vrms | 120kV/µs | 60ns, 60ns | 20ns | 10ns, 10ns | 17A, 17A | 10A | - | - | 13.2V ~ 33V | Automotive | AEC-Q100 | -40°C ~ 150°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | CQC, UL, VDE | ||
1,067 In Stock | 1 : ₹312.17000 Tube | - | Tube | Active | Optical Coupling | 1 | 3750Vrms | 25kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2A, 2A | 2.5A | 1.5V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, UR | ||
2,156 In Stock | 1 : ₹317.76000 Tube | - | Tube | Active | Optical Coupling | 1 | 3750Vrms | 25kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2A, 2A | 2.5A | 1.5V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, UR | ||
11,150 In Stock | 1 : ₹337.33000 Cut Tape (CT) 1,000 : ₹186.05983 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 5700Vrms | 300kV/µs | 84ns, 92ns | - | 15ns, 15ns | 6A, 8.5A | 9A, 9A | - | - | 40V | - | - | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | PG-DSO-16-40 | UL | |||
5,708 In Stock | 1 : ₹337.33000 Cut Tape (CT) 1,000 : ₹186.05983 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 5700Vrms | 300kV/µs | 84ns, 92ns | - | 15ns, 15ns | 6A, 8.5A | 9A, 9A | - | - | 40V | - | - | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | PG-DSO-16-40 | UL |