Logic Output Optoisolators

Results: 2,573
Stocking Options
Environmental Options
Media
Exclude
2,573Results

Showing
of 2,573
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Inputs - Side 1/Side 2
Voltage - Isolation
Common Mode Transient Immunity (Min)
Input Type
Output Type
Current - Output / Channel
Data Rate
Propagation Delay tpLH / tpHL (Max)
Rise / Fall Time (Typ)
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
LTV-8241
OPTOISOLTR 5KV OPEN COLL 8-DIP
Lite-On Inc.
77,740
In Stock
1 : ₹69.89000
Tube
-
Tube
Active
1
1/0
5000Vrms
10kV/µs
DC
Open Collector
50 mA
10MBd
75ns, 75ns
22ns, 6.9ns
1.38V
20mA
7V
-
-
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
6N137S-TA1
OPTOISOLTR 5KV OPEN COLL 8-SMD
Lite-On Inc.
73,026
In Stock
1 : ₹70.82000
Cut Tape (CT)
1,000 : ₹27.92505
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
10kV/µs
DC
Open Collector
50 mA
15MBd
75ns, 75ns
22ns, 6.9ns
1.38V
20mA
7V
-
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
6N137S-TA1
OPTOISOLTR 5KV OPEN COLL 8-SMD
Lite-On Inc.
60,883
In Stock
1 : ₹73.62000
Tube
-
Tube
Active
1
1/0
5000Vrms
10kV/µs
DC
Open Collector
50 mA
15MBd
75ns, 75ns
22ns, 6.9ns
1.38V
20mA
7V
-
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
TLP2398(E
OPTOISOLTR 3.75KV OPEN COLL 6-SO
Toshiba Semiconductor and Storage
20,691
In Stock
1 : ₹92.25000
Cut Tape (CT)
3,000 : ₹34.60058
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Open Collector
25 mA
10MBd
100ns, 100ns
30ns, 30ns
1.55V
25mA
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
6-DIP White
OPTOISO 4.17KV OPEN COLL 6-DIP
onsemi
17,704
In Stock
1 : ₹95.98000
Tube
-
Tube
Active
1
1/0
4170Vrms
-
DC
Open Collector
50 mA
1MHz
4µs, 4µs
100ns, 100ns
1.2V
30mA
3V ~ 15V
-
-
-40°C ~ 85°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
H11L1SM
OPTOISOLTR 5KV OPEN COLL 6-SMD
Isocom Components 2004 LTD
18,043
In Stock
1 : ₹97.85000
Tube
-
Tube
Active
1
1/0
5000Vrms
-
DC
Open Collector
50 mA
1MHz
6µs, 3µs
100ns, 50ns
-
50mA
3V ~ 15V
-
-
-25°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
TLP2398(E
OPTOISOLTR 3.75KV PUSH PULL 6-SO
Toshiba Semiconductor and Storage
49,750
In Stock
1 : ₹98.78000
Cut Tape (CT)
3,000 : ₹37.32037
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
10 mA
15MBd
80ns, 80ns
3ns, 3ns
1.5V
10mA
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
TLP2398(E
OPTOISOLTR 3.75KV PUSH PULL 6-SO
Toshiba Semiconductor and Storage
21,672
In Stock
1 : ₹98.78000
Cut Tape (CT)
3,000 : ₹37.32037
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
25kV/µs
DC
Push-Pull, Totem Pole
25 mA
-
250ns, 250ns
15ns, 12ns
1.55V
20mA
3V ~ 20V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
16,750
In Stock
1 : ₹98.78000
Cut Tape (CT)
3,000 : ₹37.32037
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
200kV/µs
DC
Open Collector
25 mA
10Mbps
80ns, 80ns
23ns, 7ns
1.5V
25mA
2.7V ~ 5.5V
-
-
-40°C ~ 105°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
TLP2398(E
OPTOISOLTR 3.75KV PUSH PULL 6-SO
Toshiba Semiconductor and Storage
146
In Stock
1 : ₹98.78000
Cut Tape (CT)
3,000 : ₹37.32037
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
25 mA
-
250ns, 250ns
15ns, 12ns
1.55V
20mA
3V ~ 20V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
6-SMD, Gull Wing
OPTOISO 4.17KV OPEN COLL 6-SMD
onsemi
35,059
In Stock
1 : ₹99.71000
Cut Tape (CT)
1,000 : ₹41.14255
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
4170Vrms
-
DC
Open Collector
50 mA
1MHz
4µs, 4µs
100ns, 100ns
1.2V
30mA
3V ~ 15V
-
-
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
97,427
In Stock
1 : ₹101.57000
Cut Tape (CT)
3,000 : ₹38.67467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
10 mA
15MBd
80ns, 80ns
3ns, 3ns
1.5V
10mA
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
6-SMD, Gull Wing
OPTOISO 4.17KV OPEN COLL 6-SMD
onsemi
9,666
In Stock
1 : ₹104.37000
Tube
-
Tube
Active
1
1/0
4170Vrms
-
DC
Open Collector
50 mA
1MHz
4µs, 4µs
100ns, 100ns
1.2V
30mA
3V ~ 15V
-
-
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
16,531
In Stock
1 : ₹105.30000
Cut Tape (CT)
1,500 : ₹42.29215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
30kV/µs
DC
Push-Pull, Totem Pole
50 mA
-
120ns, 120ns
3ns, 3ns
1.55V
15mA
4.5V ~ 30V
-
-
-40°C ~ 110°C
Surface Mount
6-SOIC (0.295", 7.50mm Width)
6-SO
H11L1SM
OPTOISOLTR 5KV OPEN COLL 6-SMD
Isocom Components 2004 LTD
34,778
In Stock
1 : ₹108.10000
Cut Tape (CT)
1,000 : ₹45.00604
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
-
DC
Open Collector
50 mA
1MHz
6µs, 3µs
100ns, 50ns
-
50mA
3V ~ 15V
-
-
-25°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
17,497
In Stock
1 : ₹109.03000
Cut Tape (CT)
1,500 : ₹43.83283
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
30kV/µs
DC
Push-Pull, Totem Pole
50 mA
-
120ns, 120ns
3ns, 3ns
1.55V
15mA
4.5V ~ 30V
-
-
-40°C ~ 110°C
Surface Mount
6-SOIC (0.295", 7.50mm Width)
6-SO
9,000
In Stock
1 : ₹117.41000
Cut Tape (CT)
1,500 : ₹47.73484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
20kV/µs
DC
Push-Pull, Totem Pole
600 mA
-
500ns, 500ns
50ns, 50ns
1.57V
25mA
10V ~ 30V
-
-
-40°C ~ 110°C
Surface Mount
6-SOIC (0.295", 7.50mm Width)
6-SO
TLP2398(E
OPTOISOLTR 3.75KV PUSH PULL 6-SO
Toshiba Semiconductor and Storage
5,636
In Stock
1 : ₹120.21000
Cut Tape (CT)
3,000 : ₹46.72967
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
AC, DC
Push-Pull, Totem Pole
10 mA
10MBd
100ns, 100ns
3ns, 3ns
1.55V
10mA
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
TLP2398(E
OPTOISOLTR 3.75KV PUSH PULL 6-SO
Toshiba Semiconductor and Storage
6,921
In Stock
1 : ₹128.60000
Cut Tape (CT)
3,000 : ₹50.71803
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
10 mA
20MBd
40ns, 40ns
15ns, 15ns
1.61V
25mA
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
8-DIP
OPTOISOLTR 5KV OPEN COLL 8-DIP
onsemi
1,875
In Stock
1 : ₹131.39000
Tube
-
Tube
Active
1
1/0
5000Vrms
10kV/µs
DC
Open Collector
50 mA
10Mbps
75ns, 75ns
50ns, 12ns
1.45V
50mA
4.5V ~ 5.5V
-
-
-40°C ~ 100°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
10,450
In Stock
1 : ₹135.12000
Cut Tape (CT)
3,000 : ₹53.36483
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
10 mA
20MBd
40ns, 40ns
15ns, 15ns
1.61V
25mA
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
8-DIP SMD PKG
OPTOISOLTR 5KV OPEN COLL 8-SMD
onsemi
2,692
In Stock
1 : ₹136.98000
Cut Tape (CT)
1,000 : ₹58.61679
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
10kV/µs (Typ)
DC
Open Collector
50 mA
10Mbps
75ns, 75ns
30ns, 10ns
1.45V
50mA
4.5V ~ 5.5V
-
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-SMD
15,497
In Stock
1 : ₹141.64000
Cut Tape (CT)
1,500 : ₹59.29301
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
25kV/µs
DC
Push-Pull, Totem Pole
10 mA
5MBd
250ns, 250ns
11ns, 13ns
1.9V (Max)
8mA
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.295", 7.50mm Width)
6-SO
TLP2398(E
OPTOISOLTR 3.75KV PUSH PULL 6-SO
Toshiba Semiconductor and Storage
9,840
In Stock
1 : ₹149.10000
Cut Tape (CT)
3,000 : ₹59.94314
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
8 mA
5Mbps
250ns, 250ns
2.2ns, 1.6ns
1.53V
8mA
2.2V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
5,993
In Stock
1 : ₹149.10000
Cut Tape (CT)
3,000 : ₹59.94314
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
8 mA
5Mbps
250ns, 250ns
2.2ns, 1.6ns
1.53V
8mA
2.2V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
Showing
of 2,573

Logic Output Optoisolators


Logic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other styles of optoisolator products by the incorporation of additional output stage circuitry for amplification and threshold detection, providing output signals that are compatible with common logic signal levels. These additional circuits require provision of an external power source for proper operation.