Instrumentation, Op Amps, Buffer Amps

Results: 30,466
Stocking Options
Environmental Options
Media
Exclude
30,466Results

Showing
of 30,466
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
59,770
In Stock
1 : ₹15.97000
Cut Tape (CT)
2,500 : ₹6.40454
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
-
0.6V/µs
1.1 MHz
-
20 nA
2 mV
700µA (x2 Channels)
30 mA
3 V
30 V
0°C ~ 70°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
5-TSOP
IC OPAMP GP 1 CIRCUIT 5TSOP
onsemi
40,937
In Stock
1,50,000
Factory
1 : ₹17.75000
Cut Tape (CT)
3,000 : ₹7.14653
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
-
0.4V/µs
900 kHz
-
10 nA
300 µV
300µA
40 mA
3 V
32 V
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
28,199
In Stock
1 : ₹17.75000
Cut Tape (CT)
3,000 : ₹13.31100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
1.9V/µs
1 MHz
-
1 pA
1.6 mV
50µA
30 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
27,588
In Stock
1 : ₹17.75000
Cut Tape (CT)
3,000 : ₹13.31100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
1.9V/µs
1 MHz
-
1 pA
1.6 mV
50µA
30 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC70-5
IC OPAMP GP 1 CIRCUIT SC70-5
Texas Instruments
9,335
In Stock
1 : ₹17.75000
Cut Tape (CT)
3,000 : ₹6.87912
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
1.7V/µs
1 MHz
-
10 pA
1 mV
70µA
40 mA
2.5 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
5-TSOP Top View
IC OPAMP GP 1 CIRCUIT 5TSOP
onsemi
37,292
In Stock
1 : ₹19.52000
Cut Tape (CT)
3,000 : ₹7.79492
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
1V/µs
1 MHz
-
1 nA
1.7 mV
130µA
160 mA
2.7 V
5.5 V
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
TLV2462AMDREP
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
18,904
In Stock
1 : ₹19.52000
Cut Tape (CT)
2,500 : ₹7.84213
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
-
0.3V/µs
700 kHz
-
20 nA
3 mV
500µA (x2 Channels)
40 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
69,081
In Stock
1 : ₹20.41000
Cut Tape (CT)
2,500 : ₹8.09770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
-
0.3V/µs
700 kHz
-
15 nA
2 mV
500µA (x2 Channels)
40 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-VSSOP
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
27,027
In Stock
1 : ₹20.41000
Cut Tape (CT)
2,500 : ₹8.22549
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Push-Pull
0.3V/µs
700 kHz
-
20 nA
3 mV
500µA (x2 Channels)
30 mA
3 V
26 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
TLV2462AMDREP
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
22,810
In Stock
1 : ₹20.41000
Cut Tape (CT)
2,500 : ₹8.22549
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
-
0.3V/µs
700 kHz
-
20 nA
3 mV
500µA (x2 Channels)
40 mA
3 V
26 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
onsemi
20,445
In Stock
1 : ₹21.30000
Cut Tape (CT)
2,500 : ₹8.67238
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
-
-
1 MHz
-
45 nA
2 mV
800µA (x2 Channels)
40 mA
3 V
32 V
0°C ~ 70°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-MSOP
IC OPAMP GP 2 CIRCUIT 8MSOP
Microchip Technology
19,016
In Stock
1 : ₹22.19000
Cut Tape (CT)
2,500 : ₹16.86060
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
1.9V/µs
1 MHz
-
-
1.6 mV
50µA
-
1.8 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
SN74ACT32DR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
65,966
In Stock
6,04,779
Marketplace
1 : ₹23.96000
Cut Tape (CT)
2,500 : ₹10.00845
Tape & Reel (TR)
1,860 : ₹14.19840
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Standard (General Purpose)
4
-
0.5V/µs
1.2 MHz
-
20 nA
3 mV
1.4mA (x4 Channels)
30 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
OPA2134PAG4
IC OPAMP GP 2 CIRCUIT 8DIP
Texas Instruments
56,827
In Stock
1 : ₹23.96000
Tube
-
Tube
Active
Standard (General Purpose)
2
-
0.3V/µs
700 kHz
-
20 nA
3 mV
500µA (x2 Channels)
40 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
SOT-25
IC CMOS 1 CIRCUIT SOT25
Diodes Incorporated
3,47,791
In Stock
33,000
Factory
1 : ₹25.73000
Cut Tape (CT)
3,000 : ₹10.68725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
Rail-to-Rail
2V/µs
1.9 MHz
-
1 pA
500 µV
550µA
8 mA
2.7 V
16 V
0°C ~ 70°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
14 SOIC
IC OPAMP GP 4 CIRCUIT 14SOIC
onsemi
13,483
In Stock
22,40,000
Factory
1 : ₹25.73000
Cut Tape (CT)
2,500 : ₹10.56645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
4
-
-
1 MHz
-
90 nA
2 mV
-
40 mA
3 V
32 V
0°C ~ 70°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
1,87,678
In Stock
1 : ₹26.62000
Cut Tape (CT)
3,000 : ₹19.52280
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA
23 mA
1.8 V
6 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SN74ACT32DR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
1,30,434
In Stock
1 : ₹26.62000
Cut Tape (CT)
2,500 : ₹11.14894
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
4
-
0.5V/µs
1.2 MHz
-
20 nA
3 mV
1.4mA (x4 Channels)
30 mA
3 V
26 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
56,842
In Stock
1 : ₹26.62000
Cut Tape (CT)
3,000 : ₹19.52280
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA
23 mA
1.8 V
6 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
14-TSSOP
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
43,926
In Stock
1 : ₹26.62000
Cut Tape (CT)
2,000 : ₹11.27486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
4
-
0.5V/µs
1.2 MHz
-
20 nA
3 mV
1.4mA (x4 Channels)
30 mA
3 V
26 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
SN74ACT32DR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
43,392
In Stock
1 : ₹26.62000
Cut Tape (CT)
2,500 : ₹11.27566
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
4
-
0.5V/µs
1.2 MHz
-
15 nA
2 mV
1.4mA (x4 Channels)
30 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
15,902
In Stock
1 : ₹26.62000
Cut Tape (CT)
3,000 : ₹19.52280
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA
23 mA
1.8 V
6 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
SINGLE, 10MHZ OP AMP, E TEMP
Microchip Technology
10,382
In Stock
1 : ₹26.62000
Cut Tape (CT)
3,000 : ₹20.41020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
20V/µs
10 MHz
-
1 pA
1.6 mV
550µA
50 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-25
IC CMOS 1 CIRCUIT SOT25
Diodes Incorporated
59,831
In Stock
1 : ₹27.51000
Cut Tape (CT)
3,000 : ₹11.51638
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
Rail-to-Rail
2V/µs
1.9 MHz
-
1 pA
500 µV
550µA
8 mA
2.7 V
16 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
14-TSSOP
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
10,412
In Stock
1 : ₹27.51000
Cut Tape (CT)
2,000 : ₹11.65822
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
4
-
0.5V/µs
1.2 MHz
-
15 nA
2 mV
1.4mA (x4 Channels)
30 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Showing
of 30,466

About Instrumentation, OP Amps, Buffer Amps


What is an Operational Amplifier (Op Amp)?
An operational amplifier is a fundamental analog circuit element that amplifies the voltage difference between two inputs (inverting and non-inverting). These devices are used everywhere from sensor signal chains to audio mixers.
How it works: Operates in open-loop mode for extremely high gain or in closed-loop mode where resistors or capacitors set a precise, predictable gain. In a sensor interface, for example, a thermocouple’s microvolt output might be amplified by an op amp before digitization.
Best for: General-purpose amplification, active filter design, and precision math functions such as summing, integration, or differentiation—found in everything from lab instrumentation to industrial automation.
Watch out for: Input overvoltage can cause latch-up or phase reversal; driving the output into saturation may slow recovery, and poor feedback design can introduce oscillations—issues often addressed in manufacturer application notes.

What is an Instrumentation Amplifier (In-Amp)?
An instrumentation amplifier is a precision differential amplifier, typically built from three op amps, designed for accurate measurement of very small voltage differences in noisy environments.
How it works: Two input buffers and a difference amplifier provide high input impedance and excellent common-mode rejection (often >100 dB). In strain-gauge load cell systems, an In-Amp can boost a few millivolts of bridge output to a clean, usable signal for ADC input.
Best for: Sensor interfaces such as strain gauges, thermocouples, and bridge circuits; medical devices like ECGs; and industrial data acquisition where environmental noise would swamp a standard op amp.

What is a Buffer Amplifier?
A buffer amplifier (unity-gain buffer) isolates one circuit stage from another while preserving signal voltage. It’s often the unsung hero in analog design, preventing precision signals from being degraded before processing.
How it works: Passes the input voltage directly to the output with high input impedance (avoiding source loading) and low output impedance (capable of driving multiple loads). In audio gear, for example, a buffer can feed several effect pedals from one guitar pickup without tone loss.
Best for: Preventing signal degradation, driving multiple loads, and bridging stages with mismatched impedances in both low-frequency and high-speed designs.

Specialized Amplifier Types
  • Transconductance Amplifier: Converts voltage to current for use in current-mode control loops, VCO modulation, or voltage-controlled current sources in laser drivers.
  • Transimpedance Amplifier (TIA): Converts current to voltage, crucial in photodiode receivers for fiber optics or light detection in LIDAR.
  • Sample-and-Hold Amplifier: Captures and holds a voltage during ADC conversion—essential in multiplexed measurement systems.
  • Chopper / Zero-Drift Amplifier: Actively cancels offset and drift, enabling long-term DC accuracy in precision weigh scales and low-frequency seismic sensors.