TVS Diodes

Results: 1,00,197
Stocking Options
Environmental Options
Media
Exclude
1,00,197Results

Showing
of 1,00,197
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
X1-DFN
TVS DIODE 5.5VWM 13VC X1DFN10062
Diodes Incorporated
2,10,337
In Stock
1 : ₹22.36000
Cut Tape (CT)
10,000 : ₹3.70172
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
13V
4A (8/20µs)
-
No
General Purpose
8pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
PESD4USB5B-TBRX
TVS DIODE 3.3VWM 3VC DFN2510A-10
Nexperia USA Inc.
53,154
In Stock
1 : ₹13.05000
Cut Tape (CT)
5,000 : ₹4.95190
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
5.5V
3V (Typ)
5A (8/20µs)
-
No
HDMI
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
3-SMD
TVS DIODE 4VWM 8VC SLP0603P2X3F
Semtech Corporation
40,050
In Stock
1 : ₹14.91000
Cut Tape (CT)
15,000 : ₹14.97810
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
4V
6V
8V
20A (8/20µs)
160W
No
USB
0.65pF @ 1MHz
-
-
-
Surface Mount
0201 (0603 Metric)
SLP0603P2X3F
NSR0140P2T5G
TVS DIODE 5VWM 12.3VC SOD923
onsemi
1,12,013
In Stock
1 : ₹15.84000
Cut Tape (CT)
8,000 : ₹2.44543
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
12.3V
8.7A (8/20µs)
107W
No
General Purpose
65pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOD-323
TVS DIODE 20VWM 30VC SOD323
Diodes Incorporated
1,09,642
In Stock
1 : ₹15.84000
Cut Tape (CT)
3,000 : ₹8.75110
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
20V (Max)
21V
30V
3A (8/20µs)
90W
No
General Purpose
10pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
1,742
In Stock
1 : ₹15.84000
Cut Tape (CT)
10,000 : ₹2.54882
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
5.8V
-
-
-
No
General Purpose
32pF @ 1MHz
-
-
-
Surface Mount
SOD-923
SOD-923
1,78,753
In Stock
1 : ₹16.77000
Cut Tape (CT)
10,000 : ₹2.71497
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
5.8V
20V
4A (8/20µs)
80W
No
-
8.5pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
TMP6131QDYATQ1
TVS DIODE 5.5VWM 14VC SOT5X3
Texas Instruments
2,08,866
In Stock
1 : ₹17.71000
Cut Tape (CT)
3,000 : ₹6.75008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
14V
6A (8/20µs)
90W
No
USB
12pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-79, SOD-523
SOT-5X3
SOD-523
TVS DIODE 3.3VWM 14.1VC SOD523
onsemi
2,36,505
In Stock
1 : ₹19.57000
Cut Tape (CT)
8,000 : ₹3.03670
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
14.1V
11.2A (8/20µs)
158W
No
General Purpose
105pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
giguard_750sq
TVS DIODE 7VWM 13VC 0402
KYOCERA AVX
2,09,546
In Stock
1 : ₹19.57000
Cut Tape (CT)
10,000 : ₹3.21939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
7V
9V
13V
6A
72W
No
Ethernet, HDMI, USB
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1005 Metric)
0402
SOD-923
TVS DIODE 3.3VWM 11.5VC SOD923
onsemi
1,02,854
In Stock
1 : ₹19.57000
Cut Tape (CT)
8,000 : ₹3.15015
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5V
11.5V
2A (8/20µs)
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SC-76, SOD-523
TVS DIODE 3.3VWM 14.1VC SOD523
onsemi
0
In Stock
66,000
Marketplace
Check Lead Time
1 : ₹19.57000
Cut Tape (CT)
3,000 : ₹3.56095
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
14.1V
11.2A (8/20µs)
158W
No
General Purpose
105pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
TVS DIODE 5VWM 18.6VC SOD523
onsemi
14,596
In Stock
1 : ₹19.57000
Cut Tape (CT)
3,000 : ₹3.56095
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
18.6V
9.4A (8/20µs)
174W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
giguard_750sq
TVS DIODE 5VWM 16VC 0603
KYOCERA AVX
4,04,338
In Stock
1 : ₹20.50000
Cut Tape (CT)
5,000 : ₹3.84113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.7V
16V
3A
45W
No
Ethernet, HDMI, USB
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
0603 (1608 Metric)
0603
0201 (0603 Metric)
TVS DIODE 5.5VWM 41VC WLL-2-1
Infineon Technologies
2,00,508
In Stock
1 : ₹20.50000
Cut Tape (CT)
15,000 : ₹3.19330
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
9.5V (Typ)
41V
3A (8/20µs)
27.5W
No
HDMI
0.28pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
S1MSWFN-7
TVS DIODE 5.5VWM 12VC SOD923
Diodes Incorporated
2,75,169
In Stock
1 : ₹22.36000
Cut Tape (CT)
10,000 : ₹3.67088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6.2V
12V
9A (8/20µs)
108W
No
General Purpose
54pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
X1-DFN
TVS DIODE 5VWM 7.2V X1DFN10062
Diodes Incorporated
1,716
In Stock
1 : ₹22.36000
Cut Tape (CT)
10,000 : ₹3.67088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.5V
7.2V (Typ)
3A (8/20µs)
-
No
General Purpose
2.9pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
3,406
In Stock
1 : ₹23.30000
Cut Tape (CT)
10,000 : ₹3.97737
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V (Max)
3.7V
15V
2A (8/20µs)
30W
No
-
0.35pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
SOD-882
CST2
SOD-323
TVS DIODE 5VWM 14VC SOD323
Diodes Incorporated
14,16,143
In Stock
1 : ₹24.23000
Cut Tape (CT)
3,000 : ₹4.99073
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
S1MSWFN-7
TVS DIODE 5VWM 14VC SOD923
Diodes Incorporated
3,36,885
In Stock
1 : ₹24.23000
Cut Tape (CT)
10,000 : ₹4.12879
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
NSR0140P2T5G
TVS DIODE 3.3VWM 10.4VC SOD923
onsemi
1,81,868
In Stock
1 : ₹24.23000
Cut Tape (CT)
8,000 : ₹3.83565
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
10.4V
9.8A (8/20µs)
102W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SMFxxA Series
TVS DIODE 5VWM 9.2VC SOD123
Littelfuse Inc.
1,34,565
In Stock
1 : ₹24.23000
Cut Tape (CT)
3,000 : ₹8.25100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
21.7A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
2,07,569
In Stock
1 : ₹25.16000
Cut Tape (CT)
10,000 : ₹4.27910
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.6V (Max)
4V
15V
2A (8/20µs)
30W
No
-
0.2pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
SOD-882
CST2
2 DFN
TVS DIODE 1VWM 5.2VC 2DFN
onsemi
1,43,781
In Stock
1 : ₹25.16000
Cut Tape (CT)
10,000 : ₹3.94820
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
1V (Max)
1.4V
5.2V
8A
-
No
USB
0.18pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
2-DFN (0.6x0.3)
X1-DFN
TVS DIODE 3.3VWM 7V X1DFN10062
Diodes Incorporated
82,815
In Stock
1 : ₹25.16000
Cut Tape (CT)
10,000 : ₹4.29401
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.8V
7V
5A (8/20µs)
35W
No
General Purpose
10pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
Showing
of 1,00,197

TVS Diodes


A TVS diode (transient voltage suppressor) is a semiconductor protection diode designed to clamp damaging voltage spikes before they reach sensitive electronics. Under normal operation, the device remains in a non-conductive state up to its reverse standoff voltage (VRWM). When a transient event such as an ESD event, inductive load switching surge, or lightning-induced overvoltage exceeds the breakdown voltage (VBR), the TVS diode rapidly enters conduction and limits the voltage to a defined clamping voltage. This extremely fast response, typically faster than traditional Zener diodes, varistors, or thyristors, makes TVS devices ideal for protecting MOSFETs, ICs, rectifiers, and signal lines from electrostatic discharge and surge current events. Available in unidirectional and bidirectional versions, TVS diodes are commonly used across power rails, in parallel with signal lines, or at circuit interfaces exposed to external connections.