Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,92,430 In Stock This product has a maximum purchase limit | 1 : ₹10.25000 Cut Tape (CT) 8,000 : ₹2.44543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.2V | 12.3V | 8.7A (8/20µs) | 107W | No | General Purpose | 65pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
53,810 In Stock | 1 : ₹10.25000 Cut Tape (CT) 4,500 : ₹5.68807 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V | 4.1V | 11.5V | 87A (8/20µs) | 150W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-219AD | DO-219AD (MicroSMP) | |||
22,012 In Stock | 1 : ₹11.18000 Cut Tape (CT) 10,000 : ₹2.28930 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 5.8V | - | - | - | No | General Purpose | 32pF @ 1MHz | - | - | - | Surface Mount | SOD-923 | SOD-923 | ||
2,03,208 In Stock | 1 : ₹12.11000 Cut Tape (CT) 15,000 : ₹3.19330 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 9.5V (Typ) | 41V | 3A (8/20µs) | 27.5W | No | HDMI | 0.28pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | WLL-2-1 | ||
92,196 In Stock | 1 : ₹12.11000 Cut Tape (CT) 3,000 : ₹9.21454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.8V | 6.45V | 10.5V | 58.1A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
75,048 In Stock | 1 : ₹12.11000 Cut Tape (CT) 10,000 : ₹8.13849 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 36V (Max) | 40V | 65V | 2A (8/20µs) | 200W | No | - | 13pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 | |||
1,949 In Stock | 1 : ₹12.11000 Cut Tape (CT) 10,000 : ₹3.51563 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 12.5V | 30A (8/20µs) | 375W | No | General Purpose | 85pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
2,10,495 In Stock | 1 : ₹22.36000 Cut Tape (CT) 10,000 : ₹3.70172 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 13V | 4A (8/20µs) | - | No | General Purpose | 8pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
1,57,794 In Stock | 1 : ₹13.05000 Cut Tape (CT) 3,000 : ₹12.48040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 21.7A | 200W | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123FL | |||
53,920 In Stock | 1 : ₹13.05000 Cut Tape (CT) 5,000 : ₹4.95190 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3.3V (Max) | 5.5V | 3V (Typ) | 5A (8/20µs) | - | No | HDMI | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-XFDFN | DFN2510A-10 | ||
51,501 In Stock | 1 : ₹13.05000 Cut Tape (CT) 10,000 : ₹7.34651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 7V | 14.7V (Typ) | 2A (8/20µs) | - | No | HDMI | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOD-882 | SOD-882 | |||
1,761 In Stock | 1 : ₹13.05000 Cut Tape (CT) 10,000 : ₹3.67088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 7.2V (Typ) | 3A (8/20µs) | - | No | General Purpose | 2.9pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
7,237 In Stock | 1 : ₹13.98000 Cut Tape (CT) 10,000 : ₹3.57229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.6V (Max) | 3.7V | 15V | 2A (8/20µs) | 30W | No | - | 0.35pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | SOD-882 | CST2 | ||
14,23,488 In Stock | 1 : ₹14.91000 Cut Tape (CT) 3,000 : ₹4.99073 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 14V | 6A (8/20µs) | 84W | No | General Purpose | 15pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
1,34,213 In Stock | 1 : ₹14.91000 Cut Tape (CT) 3,000 : ₹10.63780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 21.7A | 200W | No | General Purpose | 1120pF @ 1MHz | -65°C ~ 175°C (TJ) | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
69,537 In Stock | 1 : ₹14.91000 Cut Tape (CT) 5,000 : ₹7.04878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 40V | 44.4V | 64.5V | 6.2A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
40,050 In Stock | 1 : ₹14.91000 Cut Tape (CT) 15,000 : ₹14.97810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 4V | 6V | 8V | 20A (8/20µs) | 160W | No | USB | 0.65pF @ 1MHz | - | - | - | Surface Mount | 0201 (0603 Metric) | SLP0603P2X3F | ||
35,496 In Stock | 1 : ₹14.91000 Cut Tape (CT) 5,000 : ₹7.04878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6V | 6.67V | 10.3V | 38.8A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
23,424 In Stock | 1 : ₹14.91000 Cut Tape (CT) 3,000 : ₹8.25100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 18V | 20V | 29.2V | 20.6A | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
2,00,760 In Stock | 1 : ₹15.84000 Cut Tape (CT) 8,000 : ₹3.83565 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5V | 10.4V | 9.8A (8/20µs) | 102W | No | General Purpose | 80pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
1,29,029 In Stock | 1 : ₹15.84000 Cut Tape (CT) 10,000 : ₹6.41725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 6V (Max) | 8.5V (Typ) | 15.6V | 10A (8/20µs) | - | No | - | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 | |||
1,18,919 In Stock | 1 : ₹15.84000 Cut Tape (CT) 10,000 : ₹2.43849 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 5.8V | 20V | 4A (8/20µs) | 80W | No | - | 8.5pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
1,09,752 In Stock | 1 : ₹15.84000 Cut Tape (CT) 3,000 : ₹8.75110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 20V (Max) | 21V | 30V | 3A (8/20µs) | 90W | No | General Purpose | 10pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
95,313 In Stock | 1 : ₹15.84000 Cut Tape (CT) 10,000 : ₹5.36975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 5.2V | 16V | 4A (8/20µs) | 60W | No | General Purpose | 5pF @ 1MHz | -55°C ~ 125°C | - | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | |||
22,871 In Stock | 1 : ₹15.84000 Cut Tape (CT) 3,000 : ₹13.20818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 32V (Max) | 34V | 50V | 4A (8/20µs) | 200W | No | - | 36pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |