FT4222HQ-C-R is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


FTDI, Future Technology Devices International Ltd
In Stock: 6
Unit Price: ₹338.27000
Datasheet
USB Bridge, USB to I2C/SPI USB 2.0 I2C, SPI Interface 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT4222HQ-C-R

DigiKey Part Number
768-1309-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FT4222HQ-C-R
Description
IC BRIDGE USB TO I2C/SPI 32VQFN
Customer Reference
Detailed Description
USB Bridge, USB to I2C/SPI USB 2.0 I2C, SPI Interface 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to I2C/SPI
Interface
I2C, SPI
Standards
USB 2.0
Voltage - Supply
1.8V, 3.3V, 5V
Current - Supply
78mA
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types