B3U-1100P | |
|---|---|
DigiKey Part Number | SW1021TR-ND - Tape & Reel (TR) SW1021CT-ND - Cut Tape (CT) SW1021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3U-1100P |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3U-1100P Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 3.00mm x 2.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 153gf |
Circuit SPST-NO | Ingress Protection Dust Proof |
Switch Function Off-Mom | Features Grounding Pin |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Standard | Switch Travel 0.15mm |
Mounting Type | Mechanical Life 200,000 Cycles |
Actuator Height off PCB, Vertical 1.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.03000 | ₹109.03 |
| 10 | ₹92.90600 | ₹929.06 |
| 25 | ₹86.36480 | ₹2,159.12 |
| 100 | ₹76.98100 | ₹7,698.10 |
| 250 | ₹71.32828 | ₹17,832.07 |
| 500 | ₹67.41262 | ₹33,706.31 |
| 1,000 | ₹63.83614 | ₹63,836.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹58.24578 | ₹2,03,860.23 |
| 7,000 | ₹55.62392 | ₹3,89,367.44 |
| 10,500 | ₹54.23745 | ₹5,69,493.22 |
| 17,500 | ₹52.63720 | ₹9,21,151.00 |