EVA-2000 Series Wireless LoRaWAN Technology Sensors

Advantech's EVA-2000 series wireless LoRaWAN technology sensors enable stable and easy environmental monitoring

Image of Advantech's  EVA-200 Series Wireless LoRaWAN Technology SensorsAdvantech's EVA-2000 series is a line of smart wireless sensors incorporating LoRaWAN technology. This series marks a significant advancement in the field of industrial sensing applications, offering long-range data transmission combined with exceptional power efficiency. The EVA-2000 series, comprised of diverse sensor models from temperature and humidity to water leak detection, is designed for the demanding sectors of industrial automation, equipment monitoring, and environmental monitoring.

Features
  • LoRaWAN wireless connectivity
  • 3 x 75 A clamp-on CT
  • -70°C to +200°C temperature detection range
  • IP67 for PT1000 round head probe sensor
  • 0% RH to 90% RH humidity detection range
  • Battery life up to 5 years @ +25°C, 15 mins interval setting
  • Easy to deploy and maintain
Applications
  • Temperature, humidity, and water leak detection
  • Industrial automation
  • Equipment monitoring
  • Environmental monitoring

EVA-2000 Series Wireless LoRaWAN Technology Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LORAWAN TEMPERATURE PT1000 PROBEEVA-2311-NALORAWAN TEMPERATURE PT1000 PROBE1 - Immediate
6 - Factory Stock
$28,815.91View Details
LORAWAN T&H SENSOR NA915EVA-2310-NALORAWAN T&H SENSOR NA9150 - Immediate$18,024.04View Details
CURRENT SENSOR MR 75A MODULEEVA-2210-NACURRENT SENSOR MR 75A MODULE0 - Immediate$29,275.31View Details
LORAWAN WATER LEAKAGE SENSOR NA9EVA-2510-NALORAWAN WATER LEAKAGE SENSOR NA90 - Immediate$15,269.46View Details
Published: 2024-07-22