BergStak® HS™ 0.50 mm Series Mezzanine Connector

FCI Basics' BergStak HS 0.50 mm series connector supports high-speed performance up to 32 Gb/s

Image of FCI Basics BergStak HS™ 0.50 mm Series Mezzanine ConnectorAmphenol's FCI Basics' BergStak HS connector family is known for its fast data transmission, high signal quality, and time-proven reliability under extended periods of application. BergStak HS 0.50 mm connector family with 0.50 mm pitch enables high-speed data applications with up to PCIe® Gen 5 32Gb/s.

Features
  • 0.5 mm double-row contacts
  • High-density connector, suitable for applications with space constraints
  • High-speed performance up to 32 Gb/s
  • Meets SAS 4.0 and PCIe® Gen 5 standards
  • 40 and 80 positions, with options from 20 to 120 options
  • 12 mm stack height, with options for 5 mm and 20 mm
  • Application flexibility
  • Open pin design, available in single GND and double GND
  • Design flexibility
  • Self-alignment feature
  • Supports blind mating and automatic assembly cost-effectively
  • RoHS-compliant, halogen- and lead-free
  • Meets health, safety, and environmental requirements
  • UL94V-0 high temperature LCP material
  • Withstands harsh environmentss
Applications
  • Automotive
  • Advanced driver assistance systems (ADAS)
  • Servers
  • Storage
  • Artificial intelligence (AI)
  • Embedded computers
  • Industrial and instrumentation

BergStak HS™ 0.50 mm Series Mezzanine Connector

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BERGSTAK HS 0.5MM BOARD-TO-BOARD10138650-058202SLFBERGSTAK HS 0.5MM BOARD-TO-BOARD269 - Immediate$976.59View Details
BERGSTAK HS 0.5MM BOARD-TO-BOARD10138650-058202DLFBERGSTAK HS 0.5MM BOARD-TO-BOARD0 - Immediate$976.59View Details
BERGSTAK HS 0.5MM BOARD-TO-BOARD10138651-051202LFBERGSTAK HS 0.5MM BOARD-TO-BOARD0 - ImmediateSee Page for PricingView Details
Published: 2020-10-06