ADL9006 Amplifiers

Analog Devices’ 2 GHz to 28 GHz, GaAs, pHEMT, MMIC low noise amplifier has internally matched input and output

Image of Analog Devices' ADL9006 Amplifier Analog Devices' ADL9006 is a gallium arsenide (GaAs), pseudomorphic high electron mobility transistor (pHEMT), monolithic microwave integrated circuit (MMIC), low noise amplifier that operates between 2 GHz and 28 GHz. The amplifier provides 15.5 dB of gain, 2.5 dB noise figure, 26 dBm output third-order intercept (OIP3), and 20 dBm of output power for 1 dB compression (P1dB) while requiring 53 mA from a 5 V supply. The ADL9006 is self-biased, with only a single positive supply needed to achieve a supply current (IDD) of 53 mA.

The ADL9006 amplifier input and output are internally matched to 50 Ω.

The ADL9006CHIPS is a gallium arsenide (GaAs), pseudomorphic high electron mobility transistor (pHEMT), monolithic microwave integrated circuit (MMIC), low noise amplifier that operates from 2 GHz to 28 GHz. The amplifier provides 15.5 dB of gain, 2.2 dB of noise figure, 24 dBm of output third-order intercept (IP3), 20 dBm of output saturated power (PSAT), and 19 dB of power output for 1 dB compression (P1dB) while requiring a 55 mA power supply current (IDD) from a 5 V total supply voltage. The ADL9006CHIPS is self-biased, with only a single positive supply needed to achieve an IDD of 55 mA.

The ADL9006CHIPS amplifier input and output are internally matched to 50 Ω, facilitating integration into multichip modules (MCMs).

Block Diagrams and Graphs

Gain vs. VGG2 for Various Frequencies - Click to Enlarge
    Image of IDQ vs. VDD for Various Temperatures
Gain and Return Loss vs. Frequency - Click to Enlarge
    Image of Gain and Return Loss vs. Frequency
IDQ vs. VDD for Various Temperatures - Click to Enlarge
    Image of Gain vs. VGG2 for Various Frequencies
Features
  • P1dB: 20 dBm typical at 2 GHz to 6 GHz
  • PSAT: 20.5 dBm typical at 2 GHz to 6 GHz
  • Gain: 15.5 dB typical at 6 GHz to 28 GHz
  • Noise figure: 2.5 dB typical at 2 GHz to 20 GHz
  • OIP3: 26 dBm typical at 2 GHz to 6 GHz
  • Supply voltage: 5 V at 53 mA
  • 50 Ω matched input and output
Applications
  • Building automation
  • Industrial automation
  • Submetering

ADL9006 Amplifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC RF AMP GPS 2GHZ-28GHZ 32LFCSPADL9006ACGZNIC RF AMP GPS 2GHZ-28GHZ 32LFCSP261 - Immediate$23,781.55View Details
ADL9006 DIEADL9006CHIPSADL9006 DIE0 - ImmediateSee Page for PricingView Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ADL9006 EVAL BOARDADL9006-EVALZADL9006 EVAL BOARD1 - Immediate$97,268.75View Details
Published: 2021-04-12