ACPL-C87AT/ACPL-C87BT DC Voltage Isolation Sensors
Broadcom's automotive, high-precision R2Coupler isolation products provide reinforced insulation and reliability
Broadcom's ACPL-C87AT and ACPL-C87BT automotive isolation amplifiers utilize superior optical coupling technology with a sigma-delta (Σ−Δ) analog-to-digital converter, chopper-stabilized amplifiers, and a fully differential circuit topology to provide unequaled isolation mode noise rejection, low offset, high gain accuracy, and stability.
ACPL-C87AT (±1% gain tolerance) and ACPL-C87BT (±0.5% gain tolerance) are designed for high-precision DC voltage sensing in electronic motor drivers, DC/DC and AC/DC converters, and battery monitoring systems. The ACPL-C87AT and ACPL-C87BT feature high input impedance and operate with a full span of analog input voltages up to 2.46 V. The shutdown feature provides power saving and can be controlled from an external source such as a microprocessor.
The high common-mode transient immunity (15 kV/µs) of the ACPL-C87AT and ACPL-C87BT maintains the precision and stability needed to accurately monitor DC rail voltage in high noise motor control environments. This galvanically-safe isolation solution is delivered in a compact, surface-mount-stretched SO-8 (SSO-8) package that meets worldwide regulatory safety standards.
Broadcom R2Coupler isolation products provide the reinforced insulation and reliability needed for critical automotive and high-temperature industrial applications.
- Unity gain
- ±0.5% (ACPL-C87BT) and ±1% (ACPL-C87AT) gain tolerance at +25°C
- Input offset voltage: -0.3 mV
- 0.05% non-linearity
- 25 ppm/°C gain drift vs. temperature
- Bandwidth: 100 kHz
- Nominal input range: 0 V to 2 V
- Qualified to AEC-Q100 Grade 1 test guidelines
- Operating temperature: -40°C to +125°C
- Shutdown feature (active high)
- 15 kV/µs common-mode rejection at VCM = 1 kV
- Working voltage, VIORM: 1414 Vpeak
- Compact, surface mount stretched SO-8 package
- Worldwide safety approval:
- UL 1577 (5000 VRMS/1 minute)
- CSA
- IEC/EN/DIN EN 60747-5-5
- Automotive BMS battery pack voltage sensing
- Automotive DC/DC converter voltage sensing
- Automotive motor inverter DC bus voltage sensing
- Automotive AC/DC (charger) DC output voltage sensing
- Isolation interface for temperature sensing
- General-purpose voltage sensing and monitoring
ACPL-C87AT/ACPL-C87BT Isolation Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ACPL-C87AT-000E | IC OPAMP ISOLATION 1 CIRC 8SO | 996 - Immediate | $969.13 | View Details |
![]() | ![]() | ACPL-C87AT-500E | IC OPAMP ISOLATION 1 CIRC 8SO | 1598 - Immediate | $972.86 | View Details |
![]() | ![]() | ACPL-C87BT-000E | IC DCVOLT ISOLATION 1 CIRC 8SO | 1390 - Immediate | $1,168.55 | View Details |
![]() | ![]() | ACPL-C87BT-500E | IC OPAMP ISOLATION 1 CIRC 8SO | 3396 - Immediate | $1,171.35 | View Details |