XCede® Connectors

Amphenol Communications Solutions XCede high-performance backplane connector system

Image of Amphenol ICC's XCede® ConnectorsAmphenol Communications Solutions XCede® connector platform is designed for 25 Gb/s performance to provide the headroom to support future high-speed, serial data rate requirements demanded by next-generation equipment in data centers and service provider networks. The use of engineering polymers in a resonance-damping shield enables very low crosstalk across a wide frequency range.

XCede connectors also address requirements for higher linear signal density at the interface of backplane and daughter card. Signal connectors can be configured with 2, 4 or 6 differential pairs per column, providing up to 82.4 differential pairs/inch, suiting architectures with multiple front or rear fabric slots and blade systems with cooling straight through the backplane. Complementary guidance and power modules are also included in the product range. A wafer organizer can be used to combine groups of right-angle signal, guidance and power modules as an integrated daughter-card connector.

The XCede backplane header system provides the ruggedness and long-term reliability required by today’s systems. The wide ground contacts feature a stiffness-enhancing rib and are advanced well ahead of the signals for exceptional robustness and signal pin protection.

Features
  • High-speed backplane system designed for 50 Gb/s
  • Use of engineering materials in the shield aids in reduction of crosstalk resonances
  • 1.85 mm column pitch offers high linear signal density
  • Configurations with 6 differential pairs/column fit 36 mm card slot pitch and provide 82.4 pairs/inch
  • 4 pairs/column fit 25 mm slot pitch with 54.9 pairs/inch
  • 2 pairs/column fit 15 mm slot pitch with 27.5 pairs/inch
  • Two ground vias between differential pairs allow elongated antipads to further improve impedance
  • Optional short compliant pin permits deeper backdrilling and dual diameter vias to enhance return loss performance
  • Wide ground contacts feature a stiffening rib and are advanced well ahead of signals for exceptional robustness and signal pin protection
  • Intermateable, electrically and mechanically interchangeable licensed second source to Amphenol Communications Solutions
Applications
  • Communications
    • Routers
    • Switches
    • Networking
    • Access
    • Transport
    • Wireless
  • Data
    • Servers
    • Storage systems
  • Industrial
  • Medical
  • Test and measurement

XCede® Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN HEADER XCEDE PCB10113947-L0C-20DLFCONN HEADER XCEDE PCB334 - Immediate$717.53View Details
CONN HEADER XCEDE PCB10113947-M0C-20DLFCONN HEADER XCEDE PCB332 - Immediate$447.72View Details
CONN HEADER XCEDE PCB10113947-Y0C-20DLFCONN HEADER XCEDE PCB833 - Immediate$965.41View Details
CONN HEADER XCEDE PCB10113949-J0E-20DLFCONN HEADER XCEDE PCB192 - Immediate$757.42View Details
CONN HEADER XCEDE PCB10091767-J0C-20DLFCONN HEADER XCEDE PCB222 - Immediate$1,426.68View Details
CONN HEADER XCEDE PCB10104997-L0C-20DLFCONN HEADER XCEDE PCB166 - Immediate$1,690.39View Details
CONN HEADER XCEDE PCB10104997-Y0C-20DLFCONN HEADER XCEDE PCB120 - Immediate$1,920.56View Details
CONN HEADER XCEDE PCB10104999-M0E-20DLFCONN HEADER XCEDE PCB128 - Immediate$2,122.78View Details
CONN HEADER XCEDE PCB10104999-L0E-20DLFCONN HEADER XCEDE PCB123 - Immediate$1,412.33View Details
CONN HEADER XCEDE PCB10091777-J0E-20DLFCONN HEADER XCEDE PCB96 - Immediate$1,216.61View Details
CONN HEADER XCEDE PCB10104999-J0E-20DLFCONN HEADER XCEDE PCB96 - Immediate$2,348.29View Details
CONN HEADER XCEDE PCB10104999-Y0E-20DLFCONN HEADER XCEDE PCB102 - Immediate$1,638.09View Details
XCEDE HEADER, 2PR, 4 POS, OPEN951200J40HXCEDE HEADER, 2PR, 4 POS, OPEN125 - Immediate$212.46View Details
XCEDE HEADER, 2PR, 6 POS, OPEN951200C40HXCEDE HEADER, 2PR, 6 POS, OPEN159 - Immediate$269.31View Details
XCEDE BP POWER, 4 PR958-4200-A1HXCEDE BP POWER, 4 PR360 - Immediate$311.24View Details
XCEDE HDR, 4 PR, 5 POS, L-SERIES951401A20HXCEDE HDR, 4 PR, 5 POS, L-SERIES208 - Immediate$365.29View Details
XCEDE BP POWER, 6 PR958-6201-A1HXCEDE BP POWER, 6 PR810 - Immediate$425.86View Details
XCEDE HEADER, 4PR, 6 POS, OPEN951400C40HXCEDE HEADER, 4PR, 6 POS, OPEN0 - Immediate$1,460.90View Details
XCEDE HEADER, 6PR, 6 POS, OPEN951600C20HXCEDE HEADER, 6PR, 6 POS, OPEN32 - Immediate$696.10View Details
XCEDE + ORTHO 6PR, DBL WALL940612FB0HXCEDE + ORTHO 6PR, DBL WALL84 - Immediate$2,138.62View Details
Published: 2011-08-25