PUC-2BG SIP7 DC/DC Converters
Flex Power Modules' 2 W DC/DC converters are ideal for isolated high-side gate drive power applications
Flex Power Modules' PUC-BG series DC/DC converters are available in an industry-standard SIP7 package, are fully encapsulated and through-hole mounted, and provide 2 W output power. They include nominal 12 V, 15 V, and 24 V inputs and offer a selection of dual, unregulated outputs suitable for asymmetrical positive and negative gate drive voltages for a wide variety of semiconductor switches, including IGBTs, GaN, silicon, and silicon carbide MOSFETS. Unlike many similar products on the market, the PUC-BG series features 6.2 kVDC isolation with reinforced insulation to a 250 VAC working voltage and safety certification to IEC/EN/UL 62368-1.
The PUC-BG series is ideal for isolated high-side gate drive power and features low isolation capacitance, typically less than 6 pF, which prevents excessive circulating currents with the high dV/dt seen in typical bridge applications such as motor drives and inverters. The temperature rating of the product is -40°C to +100°C ambient with derating, and full power is available to +85°C in convection-cooled environments. This performance is enabled by a high-efficiency design typically reaching 80%. The parts require no minimum load and offer continuous short-circuit protection.
- 2 W in a SIP7 package
- Dual asymmetric output voltages suit IGBT, SiC, and GaN gate drives
- Industrial-grade temperature range
- Safety-rated reinforced insulation
- 6.2 kVDC isolation voltage
- Ultra-low isolation capacitance: typically <6 pF
- Continuous short-circuit protection
- IGBTs
- GaN
- Silicon MOSFETs
- Silicon carbide MOSFETs
PUC-2BG SIP7 DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PUC1220050D2BG | 10.8-13.2VIN; +20 / -5VOUT; 2W; | 71 - Immediate | $893.65 | View Details |
![]() | ![]() | PUC2420050D2BG | 21.6-26.4VIN; +20 / -5VOUT; ISOL | 2 - Immediate | $893.65 | View Details |
![]() | ![]() | PUC1520050D2BG | 13.5-16.5VIN; +20 / -5V OUT; ISO | 5 - Immediate | $893.65 | View Details |
![]() | ![]() | PUC1215050D2BG | 10.8-13.2VIN; +15 / -5V OUT; 2W; | 93 - Immediate | $893.65 | View Details |
![]() | ![]() | PUC2415050D2BG | 21.6-26.4VIN; +15 / -5VOUT; ISOL | 39 - Immediate | $893.65 | View Details |
![]() | ![]() | PUC1515050D2BG | 13.5-16.5VIN; +15 / -5VOUT; 2W; | 40 - Immediate | $893.65 | View Details |