BH/BK B2B Connectors

GCT’s BH and BK connectors high-current 3.96 mm and 5.08 mm board-to-board connector range

Image of GCT's BH/BK B2B ConnectorsGCT’s BH and BK connectors meet the increasing demand for high powered board-to-board solutions. Available in SMT configuration and 2 to 12 contact variants, the high-current connectors are capable of 7.9 A per pin thanks to thicker pins at 1.14 mm² and larger pitch pin spacing that allows for effective heat dissipation.

BH and BK are ideal for applications where there is a requirement to take power from the supply and move between boards, such as power management equipment. This is possible with both wire-to-board and board-to-board products, although existing board-to-board solutions are typically through-hole mount type. The BH and BK offer users the option to move to an SMT solution and take advantage of PCB production efficiencies.

Features
  • 3.96 and 5.08 pin pitches
  • 7.9 A per pin rating
  • Surface mount configuration
  • From 2 to 12 contact variants
  • 1.14 mm2 pin size
  • -40°C to +105°C temperature range
  • Tube with cap packaging
Applications
  • Power management equipment
  • Industrial devices

BH010 – 3.96 mm Surface Mount Headers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HEADER SMD 3POS 3.96MMBH010-03-C-0850-0840-0573-GCONN HEADER SMD 3POS 3.96MM1880 - Immediate$60.57View Details
CONN HEADER SMD 8POS 3.96MMBH010-08-C-0850-0840-0573-GCONN HEADER SMD 8POS 3.96MM2029 - Immediate$121.14View Details
CONN HEADER SMD 12POS 3.96MMBH010-12-C-0850-0840-0573-GCONN HEADER SMD 12POS 3.96MM1932 - Immediate$135.12View Details
CONN HEADER SMD 2POS 3.96MMBH010-02-C-0850-0840-0573-GCONN HEADER SMD 2POS 3.96MM1910 - Immediate$55.91View Details
CONN HEADER SMD 5POS 3.96MMBH010-05-C-0850-0840-0573-GCONN HEADER SMD 5POS 3.96MM1923 - Immediate$93.19View Details

BH015 – 3.96 mm Surface Mount Sockets

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RECEPT SMD 8POS 3.96MMBH015-08-C-ECONN RECEPT SMD 8POS 3.96MM1937 - Immediate$154.69View Details
CONN RECEPT SMD 5POS 3.96MMBH015-05-C-ECONN RECEPT SMD 5POS 3.96MM2852 - Immediate$123.94View Details
CONN RECEPT SMD 10POS 3.96MMBH015-10-C-ECONN RECEPT SMD 10POS 3.96MM1499 - Immediate$164.01View Details
CONN RECEPT SMD 12POS 3.96MMBH015-12-C-ECONN RECEPT SMD 12POS 3.96MM1500 - Immediate$171.46View Details
CONN RECEPT SMD 2POS 3.96MMBH015-02-C-ECONN RECEPT SMD 2POS 3.96MM737 - Immediate$73.62View Details

BK010 – 5.08 mm Surface Mount Headers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HEADER SMD 4POS 5.08MMBK010-04-C-0850-0864-0508-GCONN HEADER SMD 4POS 5.08MM1489 - Immediate$75.48View Details
CONN HEADER SMD 6POS 5.08MMBK010-06-C-0850-0864-0508-GCONN HEADER SMD 6POS 5.08MM1780 - Immediate$119.28View Details
CONN HEADER SMD 12POS 5.08MMBK010-12-C-0850-0864-0508-GCONN HEADER SMD 12POS 5.08MM1915 - Immediate$140.71View Details
CONN HEADER SMD 2POS 5.08MMBK010-02-C-0850-0864-0508-GCONN HEADER SMD 2POS 5.08MM1736 - Immediate$58.71View Details
CONN HEADER SMD 3POS 5.08MMBK010-03-C-0850-0864-0508-GCONN HEADER SMD 3POS 5.08MM1911 - Immediate$63.37View Details

BK015 – 5.08 mm Surface Mount Sockets

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RECEPT SMD 5POS 5.08MMBK015-05-C-ECONN RECEPT SMD 5POS 5.08MM495 - Immediate$129.53View Details
CONN RECEPT SMD 6POS 5.08MMBK015-06-C-ECONN RECEPT SMD 6POS 5.08MM1587 - Immediate$150.96View Details
CONN RECEPT SMD 10POS 5.08MMBK015-10-C-ECONN RECEPT SMD 10POS 5.08MM1955 - Immediate$171.46View Details
CONN RECEPT SMD 4POS 5.08MMBK015-04-C-ECONN RECEPT SMD 4POS 5.08MM1786 - Immediate$95.98View Details
CONN RECEPT SMD 8POS 5.08MMBK015-08-C-ECONN RECEPT SMD 8POS 5.08MM1950 - Immediate$161.21View Details
Published: 2020-11-12