TVS Diodes for Sensitive Electronics 1500 W - 1.5 SMB Series
Littelfuse's 1.5 SMB series is high power density design in the DO-214AA package, optimized for the protection of I/O interfaces, VCC bus, and other vulnerable circuits
Littelfuse's 1.5 SMB series offers ideal protection of sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. Optimized for the protection of I/O interfaces, VCC bus, and other vulnerable circuits used in telecom, industrial, and consumer electronics applications.
Littelfuse Transient Voltage Suppressors
- ESD protection of data lines in accordance with IEC 61000-4-2, 30 kV (Air), 30 kV (contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Built-in strain relief
- Glass passivated chip junction
- 1500 W peak pulse power capability at 10/1000 μs waveform
- Low incremental surge resistance
TVS Diodes for Sensitive Electronics 1500 W - 1.5 SMB Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1.5SMB30A | TVS DIODE 25.6VWM 41.4V DO214AA | 2440 - Immediate | $62.43 | View Details |
![]() | ![]() | 1.5SMB33A | TVS DIODE 28.2VWM 45.7V DO214AA | 11088 - Immediate | $38.21 | View Details |
![]() | ![]() | 1.5SMB36A | TVS DIODE 30.8VWM 49.9V DO214AA | 2405 - Immediate | $92.25 | View Details |
![]() | ![]() | 1.5SMB39A | TVS DIODE 33.3VWM 53.9V DO214AA | 717 - Immediate | $57.78 | View Details |
![]() | ![]() | 1.5SMB43A | TVS DIODE 36.8VWM 59.3V DO214AA | 0 - Immediate | $93.19 | View Details |