0.093 Discrete Off-the-Shelf (OTS) Cable Assemblies

Molex's cable assemblies help PCB designers in powering systems by using both male and female header pin combinations

Image of Molex's 0.093 Discrete Off-the Shelf (OTS) Cable Assemblies Molex's standard 0.093 discrete cable assemblies deliver an off-the-shelf (OTS) solution with a variety of cable lengths and up to a 12 A current rating. Keying and polarizing features allow operators to avoid mismating during the assembly process, and polarized header versions are available in a 5.03 mm pitch size. These cable assemblies help PCB designers in powering systems by using both male and female header pin combinations. They are available in one to six circuits in lengths from 150 mm to 600 mm.

Custom design a cable harness with the Molex Custom Cable Configurator and DigiKey will provide a quote at Custom Cable Creator. Please email molex@digikey.com with any questions

Electrical Features
  • Voltage (max.): 600 V
  • Current (max.): 12 A
  • Contact resistance (max.): 10 mΩ
  • Dielectric withstanding voltage: 1500 VAC (unmate connectors for 1 minute between adjacent terminals and between terminals to ground)
Physical Features
  • Housing, plugs, and receptacles: nylon UL 94V-2
  • Headers: polyester 94V-2 and nylon 94V-2
  • Terminal contact area: tin
  • Header PCB thickness: 1.6 mm
  • Operating temperature range: -40°C to +105°C
Mechanical Features
  • Terminal retention to housing (min): 89.2 N
  • Mating force (max.): 21.5 N per circuit
  • Unmating force (min.): 2 N per circuit
  • Durability (max.): 25 cycles (tin)
Applications
  • Consumer
    • Microwave ovens
    • Refrigerators
  • Data/communications
    • Analytical chemistry: GC, CE, and Capillary LC
    • Flow cytometry
    • Hard disk drives
  • Networking
    • Rack-mount servers
Reference Information
  • Mates with 0.093" connector housings
  • For use with 0.093" terminals only
  • Designed in millimeters
  • RoHS: yes
  • Halogen-free: yes

0.093 Discrete Off-the-Shelf (OTS) Cable Assemblies

ImageManufacturer Part NumberDescriptionNumber of PositionsPitch - ConnectorFeaturesAvailable QuantityPriceView Details
STANDARD .093 1 CIRCUIT R TO R 32162901012STANDARD .093 1 CIRCUIT R TO R 310.264" (6.70mm)-4 - Immediate
191 - Marketplace
$176.59View Details
STANDARD .093 3 CIRCUIT R TO R 32162901032STANDARD .093 3 CIRCUIT R TO R 330.264" (6.70mm)-4 - Immediate
196 - Marketplace
$401.10View Details
STANDARD .093 4 CIRCUIT R TO R 32162901042STANDARD .093 4 CIRCUIT R TO R 340.264" (6.70mm)-4 - Immediate$497.83View Details
STANDARD .093 6 CIRCUIT R TO R 12162901061STANDARD .093 6 CIRCUIT R TO R 160.264" (6.70mm)-0 - Immediate$805.76View Details
STANDARD .093 4 CIRCUIT R TO S 12162911041STANDARD .093 4 CIRCUIT R TO S 140.264" (6.70mm)-1018 - Immediate$379.81View Details
STANDARD .093 6 CIRCUIT R TO S 12162911061STANDARD .093 6 CIRCUIT R TO S 160.264" (6.70mm)-763 - Immediate$538.65View Details
STANDARD .093 1 CIRCUIT P TO P 12162921011STANDARD .093 1 CIRCUIT P TO P 110.264" (6.70mm)-1340 - Immediate$197.89View Details
STANDARD .093 4 CIRCUIT P TO P 62162921043STANDARD .093 4 CIRCUIT P TO P 640.264" (6.70mm)-5 - Immediate
145 - Marketplace
$609.64View Details
STANDARD .093 1 CIRCUIT P TO S 12162931011STANDARD .093 1 CIRCUIT P TO S 110.264" (6.70mm)-0 - Immediate
76 - Marketplace
$184.58View Details
STANDARD .093 2 CIRCUIT P TO S 32162931022STANDARD .093 2 CIRCUIT P TO S 320.264" (6.70mm)-1 - Immediate
195 - Marketplace
$231.61View Details
STANDARD .093 6 CIRCUIT P TO S 12162931061STANDARD .093 6 CIRCUIT P TO S 160.264" (6.70mm)-748 - Immediate$527.12View Details
STANDARD .093 1 CIRCUIT R TO R 12162901011STANDARD .093 1 CIRCUIT R TO R 110.264" (6.70mm)-5 - Immediate
195 - Marketplace
$156.18View Details
STANDARD .093 1 CIRCUIT R TO R 62162901013STANDARD .093 1 CIRCUIT R TO R 610.264" (6.70mm)-10 - Immediate
195 - Marketplace
$212.09View Details
STANDARD .093 2 CIRCUIT R TO R 12162901021STANDARD .093 2 CIRCUIT R TO R 120.264" (6.70mm)-13 - Immediate$252.91View Details
STANDARD .093 2 CIRCUIT R TO R 32162901022STANDARD .093 2 CIRCUIT R TO R 320.264" (6.70mm)-18 - Immediate
150 - Marketplace
$288.41View Details
STANDARD .093 2 CIRCUIT R TO R 62162901023STANDARD .093 2 CIRCUIT R TO R 620.264" (6.70mm)Black, Individual (Flat)795 - Immediate$417.08View Details
STANDARD .093 3 CIRCUIT R TO R 12162901031STANDARD .093 3 CIRCUIT R TO R 130.264" (6.70mm)-0 - Immediate
193 - Marketplace
$381.58View Details
STANDARD .093 3 CIRCUIT R TO R 62162901033STANDARD .093 3 CIRCUIT R TO R 630.264" (6.70mm)-0 - Immediate
145 - Marketplace
$567.05View Details
STANDARD .093 4 CIRCUIT R TO R 12162901041STANDARD .093 4 CIRCUIT R TO R 140.264" (6.70mm)-0 - Immediate
220 - Marketplace
$475.65View Details
STANDARD .093 4 CIRCUIT R TO R 62162901043STANDARD .093 4 CIRCUIT R TO R 640.264" (6.70mm)-15 - Immediate
125 - Marketplace
$632.72View Details
Published: 2021-05-19