Fuse Clips and Fuse Holders

MPD's fuse clips and fuse holders come in a variety sizes offering dependability in various applications

Image of MPD's Fuse Clips and Fuse holdersMPD's fuse clips are designed to directly mount fuses to PCBs in the most economical method, enabling easy installation and replacement of fuses without tools. For automotive, electronic, and industrial applications these fuse clips offer fuse placement on PCBs using through-hole pins and save space versus fuse holders and blocks.

Blade fuse holders can be designed to fit into any type of electrical circuit, ensuring that adequate circuit protection is always provided in a design. MPD's blade fuse clips are made with dependability as the ultimate goal. Blade fuse clips are designed to securely mount blade fuses in a highly customizable way with configurations for vertical and horizontal fuse entry enabling them to be used in practically any design. Blade fuse clips are utilized to save space over blade fuse holders or blocks.

Features

  • Wave solderable
  • Rated from 6.3 A to 30 A
  • Available with or without stops
  • Maintains position during the soldering process

Fuse Holder and Fuse Clips

ImageManufacturer Part NumberDescriptionFuse TypeAvailable QuantityPriceView Details
FUSE CLIP CARTRIDGE PCBBK-6001FUSE CLIP CARTRIDGE PCBCartridge446 - Immediate
2500 - Factory Stock
$37.27View Details
FUSE CLIP CARTRIDGE PCBBK-6002FUSE CLIP CARTRIDGE PCBCartridge801 - Immediate
2700 - Factory Stock
$46.59View Details
FUSE CLIP CARTRIDGE PCBBK-6003FUSE CLIP CARTRIDGE PCB1/4" Dia Fuses119 - Immediate
1900 - Factory Stock
$50.32View Details
FUSE BLOCK CARTRIDGE PCBBK-6004FUSE BLOCK CARTRIDGE PCBCartridge294 - Immediate
3400 - Factory Stock
$174.26View Details
FUSE CLIP CARTRIDGE PCBBK-6005FUSE CLIP CARTRIDGE PCBCartridge8467 - Immediate$50.32View Details
FUSE CLIP BLADE PCBBK-6006FUSE CLIP BLADE PCBBlade203 - Immediate
10800 - Factory Stock
$46.59View Details
FUSE CLIP CARTRIDGE PCBBK-6007FUSE CLIP CARTRIDGE PCBCartridge0 - Immediate$50.32View Details
FUSE CLIP BLADE PCBBK-6008FUSE CLIP BLADE PCBBlade639 - Immediate
3400 - Factory Stock
$63.37View Details
FUSE CLIP CARTRIDGE PCBBK-6009FUSE CLIP CARTRIDGE PCBCartridge896 - Immediate
5200 - Factory Stock
$53.12View Details
FUSE BLOCK BLADE PCBBK-6010FUSE BLOCK BLADE PCBATC, ATO11757 - Immediate
12200 - Factory Stock
$133.26View Details
FUSE CLIP BLADE PCBBK-6011FUSE CLIP BLADE PCBBlade735 - Immediate
1100 - Factory Stock
$50.32View Details
FUSE CLIP BLADE PCBBK-6012FUSE CLIP BLADE PCBBlade0 - Immediate$53.12View Details
Published: 2016-04-06