MEC1 Micro Edge Card Connectors

Samtec's MEC1 micro edge card performance is rated up to 14 Gbps and is PCIe® early gen compliant

Image of Samtec’s MEC1 Micro Edge Card ConnectorSamtec’s 1.00 mm micro edge card connector is available in vertical, right-angle, and edge mount orientations. Performance is rated up to 14 Gbps and is PCIe early gen compliant. The MEC1 accepts 0.062” thick cards and optional alignment pins and polarization are available.

Resources

Features
  • 1.00 mm (0.0394”) pitch
  • 14 Gbps performance
  • PCIe early gen compliant
  • Available in vertical, right-angle, and edge mount orientations
  • Up to 140 total I/Os
  • Accepts 1.60 mm (0.062”) thick cards
  • Optional alignment pin and polarization
Applications
  • Computer equipment
  • Navigation equipment
  • Radio/TV communication
  • Relays/industrial controls
  • Routers
  • Storage
  • Servers
  • Scanning equipment
  • Cameras

MEC1 Micro Edge Card Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN EDGE DUAL FMALE 60POS 0.039MEC1-130-02-L-D-RA1-SLCONN EDGE DUAL FMALE 60POS 0.039293 - Immediate
1232 - Factory Stock
$673.73View Details
CONN EDGE DUAL FMALE 40POS 0.039MEC1-120-02-F-D-RA1-SLCONN EDGE DUAL FMALE 40POS 0.0397 - Immediate
789 - Marketplace
$554.46View Details
CONN EDGE DUAL FMALE 16POS 0.039MEC1-108-02-F-D-RA1-SLCONN EDGE DUAL FMALE 16POS 0.03931 - Immediate$443.57View Details
CONN EDGE DUAL FMALE 40POS 0.039MEC1-120-02-F-D-A-K-TRCONN EDGE DUAL FMALE 40POS 0.0391075 - Immediate
800 - Factory Stock
$494.82View Details
CONN EDGE DUAL FMALE 16POS 0.039MEC1-108-02-F-D-ACONN EDGE DUAL FMALE 16POS 0.03943 - Immediate$371.81View Details
CONN EDGE DUAL FML 120POS 0.039MEC1-160-02-S-D-ACONN EDGE DUAL FML 120POS 0.0390 - Immediate
520 - Factory Stock
$1,007.34View Details
CONN EDGE DUAL FMALE 40POS 0.039MEC1-120-02-S-D-ACONN EDGE DUAL FMALE 40POS 0.039639 - Immediate$650.44View Details
CONN EDGE DUAL FMALE 16POS 0.039MEC1-108-02-L-D-NP-ACONN EDGE DUAL FMALE 16POS 0.039220 - Immediate$432.38View Details
CONN EDGE DUAL FMALE 40POS 0.039MEC1-120-02-F-D-ACONN EDGE DUAL FMALE 40POS 0.0390 - Immediate
105 - Factory Stock
$457.54View Details
CONN EDGE DUAL FML 100POS 0.039MEC1-150-02-F-D-RA1-SLCONN EDGE DUAL FML 100POS 0.0390 - Immediate$750.15View Details
Published: 2021-05-19