M12 A-Code Connectors and Cable Assemblies
Stewart Connector circular connectors meet the demanding requirements of many different harsh applications and environments
Stewart Connector M12 A-code connectors and cable assemblies are standard products used in industrial automation, outdoor applications, measurement and control, agriculture, and more. A-code M12 connectors are often used for sensors and DC power. The entire product line is IP67-rated when installed, adding to the reliable nature of these connectors in an industrial environment. IDC and soldering termination options offer quick and easy installations, replacements, or upgrades.
- Includes both male and female panel-mount receptacles and field-terminated plug options
- A-coding (or keying) within the M12 series prevents mismatching with other M12 coding/keying options
- Each of the parts in the A-code series is IP67 rated when installed
- DeviceNet, CAN bus, and fieldbus primarily use connectors with 4-pin and 5-pin options
- Male front-panel-mount receptacles are available with 0.5 m leads or solder cup contacts and 4-pin or 5-pin options
- Male rear-panel-mount receptacles are available with 0.5 m leads or PCB solder pins and 4-pin or 5-pin options
- Female front-panel-mount receptacles are available with solder cup contacts and a 4-pin option
- Field-terminated plugs with solder cup contacts: male and female with 4-pin or 5-pin options available
- Field-terminated plugs with IDCs: both 4-pin and 5-pin options are available for male plugs; a 4-pin option is available for female plugs
- M12 A-code right-angle cable assemblies: 4-pin with TPU jacket in several configuration and length options
- Industrial automation
- Communications
- Robotic automation
- Alternative energy solutions
- Marine electronics
M12-A Code Connectors
| Image | Manufacturer Part Number | Description | Connector Type | Number of Positions | Shell Size - Insert | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SS-12000-018 | CONN RCPT MALE 5P GOLD SLDR CUP | Receptacle, Male Pins | 5 | M12-5 | 0 - Immediate | $796.74 | View Details |
![]() | ![]() | SS-12000-019 | CONN PLUG FMALE 4P GOLD SLDR CUP | Plug, Female Sockets | 4 | M12-4 | 441 - Immediate | $804.20 | View Details |
![]() | ![]() | SS-12000-020 | CONN PLUG FMALE 5P GOLD SLDR CUP | Plug, Female Sockets | 5 | M12-5 | 379 - Immediate | $812.58 | View Details |
![]() | ![]() | SS-12000-004 | CONN RCPT MALE 5POS GOLD SOLDER | Receptacle, Male Pins | 5 | M12-5 | 216 - Immediate | $746.42 | View Details |
![]() | ![]() | SS-12000-005 | CONN RCPT FMALE 4P GOLD SLDR CUP | Receptacle, Female Sockets | 4 | M12-4 | 157 - Immediate | $1,572.98 | View Details |
![]() | ![]() | SS-12000-017 | CONN RCPT MALE 4P GOLD SLDR CUP | Receptacle, Male Pins | 4 | M12-4 | 0 - Immediate | $787.42 | View Details |
![]() | ![]() | SS-12000-002 | CONN RCPT MALE 5P GOLD SLDR CUP | Receptacle, Male Pins | 5 | M12-5 | 67 - Immediate | $1,237.51 | View Details |
![]() | ![]() | SS-12000-001 | CONN RCPT MALE 4P GOLD SLDR CUP | Receptacle, Male Pins | 4 | M12-4 | 20 - Immediate | $1,060.46 | View Details |
![]() | ![]() | SS-12000-003 | CONN RCPT MALE 4POS GOLD SOLDER | Receptacle, Male Pins | 4 | M12-4 | 16 - Immediate | $679.33 | View Details |
![]() | ![]() | SS-12000-021 | CONN RCPT MALE 4POS GOLD IDC | Receptacle, Male Pins | 4 | M12-4 | 0 - Immediate | $1,056.73 | View Details |
![]() | ![]() | SS-12000-022 | CONN RCPT MALE 5POS GOLD IDC | Receptacle, Male Pins | 5 | M12-5 | 238 - Immediate | $1,060.46 | View Details |
![]() | ![]() | SS-12000-023 | CONN PLUG FMALE 4POS GOLD IDC | Plug, Female Sockets | 4 | M12-4 | 0 - Immediate | $1,060.46 | View Details |
M12-A Code Cable Assemblies
| Image | Manufacturer Part Number | Description | 1st Connector Type | 1st Connector Gender | 1st Connector Number of Positions | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BC-M12MA4RBMA4R010M | M12 A-CODE MALE RIGHT ANGLE TO M | Receptacle, Right Angle | Male Pins | 4 | 190 - Immediate | $1,481.66 | View Details |
![]() | ![]() | BC-M12MA4RBFA4R010M | M12 A-CODE MALE RIGHT ANGLE TO F | Receptacle, Right Angle | Male Pins | 4 | 197 - Immediate | $1,562.73 | View Details |
![]() | ![]() | BC-M12FA4RBFA4R010M | M12 A-CODE FEMALE RIGHT ANGLE TO | Plug, Right Angle | Female Sockets | 4 | 194 - Immediate | $1,645.66 | View Details |
![]() | ![]() | BC-M12MA4RBP01005M | M12 A-CODE MALE RIGHT ANGLE TO P | Receptacle, Right Angle | Male Pins | 4 | 0 - Immediate | $567.90 | View Details |
![]() | ![]() | BC-M12FA4RBP01005M | M12 A-CODE FEMALE RIGHT ANGLE TO | Plug, Right Angle | Female Sockets | 4 | 0 - Immediate | $628.26 | View Details |
![]() | ![]() | BC-M12MA4RBP01010M | M12 A-CODE MALE RIGHT ANGLE TO P | Receptacle, Right Angle | Male Pins | 4 | 0 - Immediate | $706.66 | View Details |
![]() | ![]() | BC-M12FA4RBP01010M | M12 A-CODE FEMALE RIGHT ANGLE TO | Plug, Right Angle | Female Sockets | 4 | 0 - Immediate | $764.63 | View Details |
![]() | ![]() | BC-M12MA4RBMA4R005M | M12 A-CODE MALE RIGHT ANGLE TO M | Receptacle, Right Angle | Male Pins | 4 | 0 - Immediate | $885.42 | View Details |
![]() | ![]() | BC-M12MA4RBFA4R005M | M12 A-CODE MALE RIGHT ANGLE TO F | Receptacle, Right Angle | Male Pins | 4 | 0 - Immediate | $942.21 | View Details |
![]() | ![]() | BC-M12FA4RBFA4R005M | M12 A-CODE FEMALE RIGHT ANGLE TO | Plug, Right Angle | Female Sockets | 4 | 0 - Immediate | $999.89 | View Details |
![]() | ![]() | BC-M12MA4RBP01020M | M12 A-CODE MALE RIGHT ANGLE TO P | Receptacle, Right Angle | Male Pins | 4 | 0 - Immediate | $1,022.26 | View Details |
![]() | ![]() | BC-M12FA4RBP01020M | M12 A-CODE FEMALE RIGHT ANGLE TO | Plug, Right Angle | Female Sockets | 4 | 0 - Immediate | $1,082.63 | View Details |
![]() | ![]() | BC-M12MA4RBP01030M | M12 A-CODE MALE RIGHT ANGLE TO P | Receptacle, Right Angle | Male Pins | 4 | 0 - Immediate | $1,306.44 | View Details |
![]() | ![]() | BC-M12MA4RBMA4R020M | M12 A-CODE MALE RIGHT ANGLE TO M | Receptacle, Right Angle | Male Pins | 4 | 0 - Immediate | $1,343.38 | View Details |
![]() | ![]() | BC-M12FA4RBP01030M | M12 A-CODE FEMALE RIGHT ANGLE TO | Plug, Right Angle | Female Sockets | 4 | 0 - Immediate | $1,365.48 | View Details |
![]() | ![]() | BC-M12MA4RBFA4R020M | M12 A-CODE MALE RIGHT ANGLE TO F | Receptacle, Right Angle | Male Pins | 4 | 0 - Immediate | $1,401.05 | View Details |
![]() | ![]() | BC-M12FA4RBFA4R020M | M12 A-CODE FEMALE RIGHT ANGLE TO | Plug, Right Angle | Female Sockets | 4 | 0 - Immediate | $1,458.50 | View Details |
![]() | ![]() | SS-12000-009 | CIRC CBL 4POS RCPT TO WIRE 1.64' | Receptacle | Male Pins | 4 | 57 - Immediate | $1,849.74 | View Details |
![]() | ![]() | SS-12000-012 | CIRC CBL 5POS RCPT TO WIRE 1.64' | Receptacle | Male Pins | 5 | 16 - Immediate | $1,846.01 | View Details |
![]() | ![]() | SS-12000-011 | CIRC CBL 4POS RCPT TO WIRE 1.64' | Receptacle | Male Pins | 4 | 580 - Immediate | $1,659.64 | View Details |