RF Power LDMOS Transistors
STMicroelectronics' transistors feature very high efficiency, reduced operating costs, and decreased heat dissipation
STMicroelectronics' 28 V, 32 V, and 50 V RF power LDMOS transistors feature very high efficiency, reduced operating costs, and decreased heat dissipation, enabling simpler and lower-cost cooling solutions and more compact systems. Designed to increase the transistor's power saturation capability, minimizing the distortion at higher power levels, STMicroelectronics’ latest 28 V and 50 V LDMOS technologies feature improved RF performance (+3 dB, +15% efficiency), ruggedness, and reliability.
- High efficiency and linear gain operations
- Integrated ESD protection
- Internally matched for ease of use
- Large positive and negative gate-source voltage range for improved Class C operation
- In compliance with the European Directive 2002/95/EC
- Telecom and satellite communications
- Avionics and radar
- Military
- ISM and broadcast
RF Power LDMOS Transistors
| Image | Manufacturer Part Number | Description | Gain | Voltage - Test | Current Rating (Amps) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RF2L16180CB4 | RF MOSFET LDMOS 28V B4E | 14dB | 28 V | 1µA | 30 - Immediate | $16,397.01 | View Details |
![]() | ![]() | RF2L36075CF2 | RF MOSFET LDMOS 28V B2 | 12.5dB | 28 V | 1µA | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | RF3L05250CB4 | RF MOSFET LDMOS 28V LBB | 18dB | 28 V | 1µA | 1 - Immediate | $18,310.12 | View Details |
![]() | ![]() | RF5L08350CB4 | RF MOSFET LDMOS 50V B4E | 19dB | 50 V | 1µA | 13 - Immediate | $16,397.01 | View Details |