B25654A Series xEVCap DC Link Capacitors

TDK Corporation B25654A Series xEVCap standardized and modular DC link capacitors are designed for xEV traction inverters

Image of TDK xEVCap DC Link CapacitorsTDK Corporation xEVCap standardized and modular DC link capacitors are designed for powertrain inverters in passenger cars, commercial and off-highway vehicles, and machinery tools. Typically, such capacitor designs are fully customized, making development time-consuming and practical only in large production volumes. If the customer requirements change during the project, this can further increase the time required for capacitor development and thus delay the overall project.

With the scalable and modular xEVCap, TDK helps inverter designers meet varying capacitance and current requirements at lower volumes while saving valuable time. This approach also reduces costs by utilizing standardized capacitor modules, which minimizes the variety of components that need to be stocked. Multiple xEVCaps can be easily connected in parallel to meet different capacitance and current requirements. The complete capacitance range complies with the AEC-Q200 Rev. E and IEC TS 63337:2024 automotive standards.

The xEVCap has lead wires for soldering to busbars or PCBs. Each variant is available in multiple different mechanical versions and voltage levels. The mechanical versions are 85 mm x 47 mm x 40.5 mm, 97.5 x 35.5 x 42.5 mm, and 109 mm x 47 mm x 40.5 mm (L x W x H). Corresponding with rated voltages, components for 500 V, 650 V, 850 V, and 920 V are available. Depending on the rated voltages, the capacitances range from 60 µF up to 270 µF.

For a limited time, the applied voltage can exceed the rated voltage. For example, the 850 V types can withstand 890 V for 100 hours at +105°C and surge voltages of up to 1200 V. Rated currents range from 35 A to 60 A (at 10 kHz) with ESL values of 14 nH or 17 nH (at 1 MHz). The operating temperature range is -40°C to +105°C.

Features
  • Scalable and modular for different power levels and densities
  • Compatible with WBG semiconductors (SiC, GaN)
  • Good self-healing properties
  • Low ESR and low ESL
  • Compliant with IEC TS 63337:2024
  • Compliant with AEC-Q200 Rev. E
Applications
  • Passenger cars
  • Machinery tools
  • Commercial and off-highway vehicles

B25654A Series xEVCap DC Link Capacitors

ImageManufacturer Part NumberDescriptionCapacitanceAvailable QuantityPriceView Details
XEVCAP _TYPE B3 _60UF_920V_LEADB25654A9606K001XEVCAP _TYPE B3 _60UF_920V_LEAD60 µF129 - Immediate$3,384.52View Details
XEVCAP _TYPE A3 _75UF_920V_LEADB25654A9756K001XEVCAP _TYPE A3 _75UF_920V_LEAD75 µF128 - Immediate$3,566.23View Details
XEVCAP _TYPE B2_80UF_850 V_LEADB25654A8806K001XEVCAP _TYPE B2_80UF_850 V_LEAD80 µF53 - Immediate$3,571.82View Details
XEVCAP _TYPE A2_100UF_850V_LEADB25654A8107K001XEVCAP _TYPE A2_100UF_850V_LEAD100 µF51 - Immediate$3,693.89View Details
XEVCAP _TYPE C3 _110UF_920V_LEADB25654A9117K001XEVCAP _TYPE C3 _110UF_920V_LEAD110 µF78 - Immediate$3,788.94View Details
XEVCAP _TYPE C2_135UF_850V_LEADB25654A8137K001XEVCAP _TYPE C2_135UF_850V_LEAD135 µF147 - Immediate$4,058.25View Details
XEVCAP _TYPE B1_115UF_650V_LEADB25654A6117K001XEVCAP _TYPE B1_115UF_650V_LEAD115 µF98 - Immediate$4,180.32View Details
XEVCAP _TYPE A1_130UF_650V_LEADB25654A6137K001XEVCAP _TYPE A1_130UF_650V_LEAD130 µF57 - Immediate$4,383.47View Details
XEVCAP _TYPE C1_175UF_650V_LEADB25654A6177K001XEVCAP _TYPE C1_175UF_650V_LEAD175 µF31 - Immediate$4,940.72View Details
XEVCAP _TYPE A0_200UF_500V_LEADB25654A5207K001XEVCAP _TYPE A0_200UF_500V_LEAD200 µF43 - Immediate$5,167.16View Details
XEVCAP _TYPE C0_270UF_500V_LEADB25654A5277K001XEVCAP _TYPE C0_270UF_500V_LEAD270 µF60 - Immediate$5,984.40View Details
Published: 2024-10-14